Bahco 300 mm, 14 TPI Hardpoint

Subtotal (1 unit)*

$40.25

(exc. GST)

$44.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.25

*price indicative

RS Stock No.:
470-371
Mfr. Part No.:
NP-12-TEN
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Blade Length

300mm

Product Type

Hand Saw

Saw Blade Type

Hardpoint

Teeth per Inch

14

Blade Material

Metal

Blade Thickness

750μm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
SE

Bahco Hand Saw, 300mm Blade Length, 0.75mm Blade Thickness - NP-12-TEN


This hand saw is a manual cutting tool designed for precision woodworking tasks where control and fine cuts are required. It operates with a thin metal blade fitted with hardpoint teeth to maintain cutting performance in mixed materials. The tool is intended for tradespeople and experienced hobbyists working on detailed joinery and trimming operations.

Features and Benefits:


• Hardpoint teeth maintain edge integrity during repeated cuts
• 14 teeth per inch provide fine, controlled cutting action
• Metal blade offers consistent stiffness for straight cuts
• 0.75mm blade thickness reduces kerf for minimal material waste
• 300mm blade length balances reach with manoeuvrability

Applications


• Suitable for detailed carpentry and trim work
• Ideal for cutting thin timber and softwood components
• Used with mitre jigs for fine-angle crosscuts
• Can be used for cabinetmaking and finishing tasks
• Suitable for workshop settings requiring precise hand sawing

How does the blade construction affect cutting durability?


The hardpoint configuration concentrates wear-resistant material at the tooth tips to preserve edge life under frequent use.

What cutting feel should be expected with this blade thickness?


At 0.75mm the blade produces a narrow cut profile, enabling finer control and reduced material removal during passes.

Which tooth spacing suits finishing over rough cutting?


The 14TPI arrangement delivers a finer tooth pitch that favours smoother finishes rather than Rapid stock removal.

How does blade length influence handling in confined spaces?


A 300mm blade provides an intermediate reach that permits controlled strokes without excessive overhang in tight work areas.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy