Stanley 550 mm, 11 TPI Hand Saw

Subtotal (1 unit)*

$34.73

(exc. GST)

$38.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 09 November 2026
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.73

*price indicative

RS Stock No.:
561-979
Mfr. Part No.:
STHT1-20353
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Blade Length

550mm

Saw Blade Type

Hand Saw

Product Type

Tradecut Hand Saw

Teeth per Inch

11

Blade Material

Steel

Blade Thickness

850μm

Standards/Approvals

No

Material Cut

ABS, Plastic, Polyvinyl Chloride, Plywood

Handle Material

Rubber

RoHS Status: Exempt

COO (Country of Origin):
DK
The DeWALT Hand Saw with a 0.85 thick blade to minimize Flex and deliver maximum power and cutting accuracy. Induction hardened teeth stay Sharp longer for consistent performance. Handle includes 45° and 90° angle guides for quick and easy marking.

Rubber overmold handle

Hang hole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy