Stanley 550 mm, 11 TPI Triple Bevel Teeth
- RS Stock No.:
- 279-2226
- Mfr. Part No.:
- 2-15-244
- Brand:
- Stanley
Subtotal (1 unit)*
$62.84
(exc. GST)
$69.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.84 |
*price indicative
- RS Stock No.:
- 279-2226
- Mfr. Part No.:
- 2-15-244
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Saw Blade Type | Triple Bevel Teeth | |
| Blade Length | 550mm | |
| Product Type | Hand Saw | |
| Teeth per Inch | 11 | |
| Blade Material | Steel | |
| Blade Thickness | 850μm | |
| Standards/Approvals | No | |
| Material Cut | Wood | |
| Handle Material | Bi-Material | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Saw Blade Type Triple Bevel Teeth | ||
Blade Length 550mm | ||
Product Type Hand Saw | ||
Teeth per Inch 11 | ||
Blade Material Steel | ||
Blade Thickness 850μm | ||
Standards/Approvals No | ||
Material Cut Wood | ||
Handle Material Bi-Material | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Stanley JETCUT Fined Toothed Handsaw offers the perfect combination of speed, durability, comfort, precision and control. This saw has triple bevel teeth for optimum cutting speed and efficiency. The serration has also been induction-hardened for exce
It offers minimum bending when cutting for greater control
Wide finger rest adapts to all hand sizes and cutting styles
