SAM 500 mm, 11 TPI Hand Saw

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
221-5731
Mfr. Part No.:
B-741-5
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Saw Blade Type

Hand Saw

Blade Length

500mm

Product Type

Hand Saw

Teeth per Inch

11

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM OUTILLAGE Hand Saw or Self propelled Thin-cutting Saws.

11 number of teeth per inch

500mm blade length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy