Stanley 380 mm, 11 TPI Hand Saw
- RS Stock No.:
- 562-002
- Mfr. Part No.:
- STHT20369-1
- Brand:
- Stanley
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 562-002
- Mfr. Part No.:
- STHT20369-1
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Saw Blade Type | Hand Saw | |
| Blade Length | 380mm | |
| Product Type | Hacksaw | |
| Teeth per Inch | 11 | |
| Blade Material | Steel | |
| Blade Thickness | 850μm | |
| Standards/Approvals | No | |
| Material Cut | Softwood, Dowel | |
| Handle Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Saw Blade Type Hand Saw | ||
Blade Length 380mm | ||
Product Type Hacksaw | ||
Teeth per Inch 11 | ||
Blade Material Steel | ||
Blade Thickness 850μm | ||
Standards/Approvals No | ||
Material Cut Softwood, Dowel | ||
Handle Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Hand Saw with a 0.85 thick blade to minimize Flex and deliver maximum power and cutting accuracy. Induction hardened teeth stay Sharp longer for consistent performance. Handle includes 45° and 90° angle guides for quick and easy marking.
Rubber overmold handle
Hang hole
