Stanley 550 mm, 11 TPI Hand Saw

Subtotal (1 unit)*

$25.09

(exc. GST)

$27.60

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location
Units
Per unit
1 +$25.09

*price indicative

RS Stock No.:
561-977
Mfr. Part No.:
STHT20372-1
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Blade Length

550mm

Product Type

Hacksaw

Saw Blade Type

Hand Saw

Teeth per Inch

11

Blade Material

Steel

Blade Thickness

850μm

Standards/Approvals

No

Material Cut

Softwood, Dowel

Handle Material

Rubber

RoHS Status: Exempt

COO (Country of Origin):
TH
The DeWALT Hand Saw with a 0.85 thick blade to minimize Flex and deliver maximum power and cutting accuracy. Induction hardened teeth stay Sharp longer for consistent performance. Handle includes 45° and 90° angle guides for quick and easy marking.

Rubber overmold handle

Hang hole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy