Bahco 350 mm, 11 TPI Hand Saw

Subtotal (1 unit)*

$99.33

(exc. GST)

$109.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.33

*price indicative

RS Stock No.:
283-4322
Mfr. Part No.:
3180-14-XT11-HP
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Hand Saw

Saw Blade Type

Hand Saw

Blade Length

350mm

Teeth per Inch

11

Blade Thickness

750μm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
SE

Ergo Superior back saw


A professional tenon saw for fine and medium thick materials, specially adapted for the cutting of small-section timber and mitre guide sawing. Hardpoint teeth for long lasting sharpness. Heavy steel back for rigidity and accurate cutting.

Features and Benefits

Maximum comfort with minimum effort due to the ergonomic design

Comfortable 2 component handle giving an excellent grip with 45° and 90° marking guide

Longer lasting sharpness from the unique hardpoint XT toothing

Increased stability and accurate cutting from the thicker blade

Easier cutting from the low friction rust preventative coating

For cutting coarse or thick material

Supplied with

Cardboard packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy