Hammond 1553 Series Light Grey Flame Retardant ABS Handheld Enclosure, IP54, 165 mm x 28 mm x, 80 mm
- RS Stock No.:
- 818-0429
- Mfr. Part No.:
- 1553TTGY
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$28.28
(exc. GST)
$31.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $28.28 |
| 6 - 9 | $28.10 |
| 10 + | $27.79 |
*price indicative
- RS Stock No.:
- 818-0429
- Mfr. Part No.:
- 1553TTGY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Handheld Enclosure | |
| Body Material | Flame Retardant ABS | |
| External Height | 28mm | |
| Integral Battery Compartment | No | |
| IP Rating | IP54 | |
| Display Window | No | |
| Colour | Light Grey | |
| External Length | 165mm | |
| External Width | 80mm | |
| Push Buttons | No | |
| Internal Mount Type | PCB Mounting Boss | |
| Hazardous Area Certification | No | |
| Weight | 110g | |
| Standards/Approvals | RoHS | |
| Series | 1553 | |
| Keypad Recess | Yes | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Handheld Enclosure | ||
Body Material Flame Retardant ABS | ||
External Height 28mm | ||
Integral Battery Compartment No | ||
IP Rating IP54 | ||
Display Window No | ||
Colour Light Grey | ||
External Length 165mm | ||
External Width 80mm | ||
Push Buttons No | ||
Internal Mount Type PCB Mounting Boss | ||
Hazardous Area Certification No | ||
Weight 110g | ||
Standards/Approvals RoHS | ||
Series 1553 | ||
Keypad Recess Yes | ||
- COO (Country of Origin):
- CN
Hammond Handheld Enclosure, 165 (L) x 80 (W) x 28mm (H), T-Shape, 110g Weight - 1553 Series - 1553TTGY
Are you building a remote-controlled device? Choose this handheld enclosure from Hammond. It houses PCBs sized up to 74 (W) x 151mm (L) and there's extra space for wiring to suit your design. The plastic casing is flame-resistant to protect your kit from fire damage. Thanks to integral brass bushings, you can screw and unscrew this unit repeatedly without wearing down the thread. With an ergonomic T shape and soft sides, it's comfortable to handle so ideal for use with monitoring or mobile instruments.
Features & Benefits
• ABS plastic is easy to machine so you can customise your setup
• Recessed display and keyboard areas give you design options
• Lap-joint construction and an IP54 rating indicate it resists dust and water to suit demanding conditions
Applications
• Automotive sector
• Manufacturing industry
• Aerospace facilities
Does this unit have a battery door?
No, it has two removable end panels that make it ideal for wired power applications. An alternative version (818-0422) is available if you need an enclosure in this size with a battery door built in.
Can I carry this enclosure around hands-free?
Yes, just install a belt clip (570-653) to make it easy to carry around.
PCB Stand offs moulded into base and lid. Top cover is recessed for membrane display or keypad. Removable end panels for easy machining
Standards
Material Flamability Rating: UL94-V0
Related links
- Hammond Grey Flame Retardant ABS Handheld Enclosure Integral Battery Compartment 165 mm x 28 mm x, 80 mm
- Hammond Black Flame Retardant ABS Handheld Enclosure 165 mm x 28 mm x, 80 mm
- Hammond Black Flame Retardant ABS Handheld Enclosure Integral Battery Compartment 165 mm x 28 mm x, 80 mm
- Hammond 1553 Series Grey Flame Retardant ABS Handheld Enclosure Integral Battery Compartment 210 mm x 32 mm x,
- Hammond 1553 Series Grey Flame Retardant ABS Handheld Enclosure 210 mm x 32 mm x, 100 mm
- Hammond 1553 Series Black Flame Retardant ABS Handheld Enclosure Integral Battery Compartment 210 mm x 32 mm x,
- Hammond 1553 Series Black Flame Retardant ABS Handheld Enclosure 210 mm x 32 mm x, 100 mm
- Hammond Grey Flame Retardant ABS Handheld Enclosure Integral Battery Compartment 130 mm x 25 mm x, 65 mm
