CAMDENBOSS 55 Series Light Grey ABS, Aluminium Handheld Enclosure, IP40, 160 mm x 37 mm x, 102 mm
- RS Stock No.:
- 281-9498
- Distrelec Article No.:
- 110-95-483
- Mfr. Part No.:
- CEAREPB03
- Brand:
- CAMDENBOSS
Subtotal (1 pack of 50 units)*
$5,659.25
(exc. GST)
$6,225.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $113.185 | $5,659.25 |
*price indicative
- RS Stock No.:
- 281-9498
- Distrelec Article No.:
- 110-95-483
- Mfr. Part No.:
- CEAREPB03
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Body Material | ABS, Aluminium | |
| Product Type | Handheld Enclosure | |
| External Height | 37mm | |
| Integral Battery Compartment | No | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| External Width | 102mm | |
| External Length | 160mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Weight | 210g | |
| Series | 55 | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Body Material ABS, Aluminium | ||
Product Type Handheld Enclosure | ||
External Height 37mm | ||
Integral Battery Compartment No | ||
IP Rating IP40 | ||
Colour Light Grey | ||
External Width 102mm | ||
External Length 160mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Weight 210g | ||
Series 55 | ||
- COO (Country of Origin):
- GB
The CAMDENBOSS Aluminium extruded boxes with plastic end-caps for a range of applications such as handheld industrial testing equipment, wireless diagnostic devices or portable industrial sensors and controls. It has length of 160 mm, width of 102 mm and height of 37 mm.
Extruded aluminium profile
Integral PCB mounting rails
Front and rear plastic caps retained by 4x M3 screws
Plastic screw covers for aesthetic appearance
Recesses in lid and base for membrane keypads or overlays
Textured sides
Related links
- OKW Black ABS Handheld Enclosure Integral Battery Compartment Display Window IP40 80 mm
- CAMDENBOSS 98 Series Black ABS Handheld Enclosure 70 mm x 30 mm x, 45 mm
- CAMDENBOSS 98 Series White ABS Handheld Enclosure 70 mm x 30 mm x, 45 mm
- CAMDENBOSS 98 Series White ABS Handheld Enclosure 70 mm x 20 mm x, 45 mm
- CAMDENBOSS 98 Series Black ABS Handheld Enclosure 90 mm x 30 mm x, 45 mm
- CAMDENBOSS 98 Series White ABS Handheld Enclosure 90 mm x 20 mm x, 45 mm
- CAMDENBOSS 98 Series Black ABS Handheld Enclosure 70 mm x 20 mm x, 45 mm
- CAMDENBOSS 98 Series White ABS Handheld Enclosure 90 mm x 30 mm x, 45 mm
