RS PRO Toggle Switch, Panel Mount, (On)-On, SPDT, Solder Terminal, 12 V dc, 112 V ac

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$8.51

(exc. GST)

$9.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
  • Plus 231 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$8.51
50 - 99$8.10
100 - 249$7.70
250 - 1249$7.32
1250 +$6.95

*price indicative

RS Stock No.:
734-7006
Distrelec Article No.:
304-14-551
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

(On)-On

Switch Contact Current

3A

Mount Type

Panel

Terminal Type

Solder

Illuminated

No

Actuator Length

11.5mm

Minimum Operating Temperature

-30°C

Contact DC Voltage

12V dc

Contact AC Voltage

112V ac

Actuator Material

Chrome Plated Brass

Maximum Operating Temperature

85°C

Switch Configuration

On-(On)

Standards/Approvals

CE, CSA, RoHS, UL

Mechanical Life

200000Cycles

Water Resistant Miniature Toggle Switches - RS Series


Water-resistant RS series of PCB mount miniature toggle switches with a low contact resistance and are available with either Gold (Q) or Silver (R) contact material. The RS series miniature toggle switches have a minimum insulation resistance of 500MΩ and a minimum dielectric strength of 1000 Vrms at sea level.

Water-resistance: 100 make-and-break cycles minimum at a depth of 10cm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy