Hammond Grey Flame Retardant ABS Handheld Enclosure Integral Battery Compartment, IP54, 165 mm x 28 mm x, 80 mm
- RS Stock No.:
- 818-0422
- Mfr. Part No.:
- 1553TTGYBAT
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$34.05
(exc. GST)
$37.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $34.05 |
| 6 - 9 | $33.81 |
| 10 + | $33.37 |
*price indicative
- RS Stock No.:
- 818-0422
- Mfr. Part No.:
- 1553TTGYBAT
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Flame Retardant ABS | |
| Product Type | Handheld Enclosure | |
| External Height | 28mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP54 | |
| Display Window | No | |
| Colour | Grey | |
| External Width | 80mm | |
| External Length | 165mm | |
| Push Buttons | No | |
| Internal Mount Type | PCB Mounting Boss | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Weight | 120g | |
| Keypad Recess | Yes | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Flame Retardant ABS | ||
Product Type Handheld Enclosure | ||
External Height 28mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP54 | ||
Display Window No | ||
Colour Grey | ||
External Width 80mm | ||
External Length 165mm | ||
Push Buttons No | ||
Internal Mount Type PCB Mounting Boss | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
Weight 120g | ||
Keypad Recess Yes | ||
- COO (Country of Origin):
- CN
PCB Stand offs moulded into base and lid. Top cover is recessed for membrane display or keypad. Removable end panels for easy machining
Hammond 1553 Soft Sided Handheld Enclosure, T Shape
The Hammond T shape enclosure with soft sides is ergonomically designed for handheld comfort and is ideally suited to house instrument or mobile data applications that require a keypad and display. This handheld case is moulded from flame retardant ABS plastic and carries a UL flammability rating of 94V-0. Available with either a black, RAL 9011 colour housing or a grey, RAL 7035 colour housing.
Both the display and keyboard areas are recessed for membrane devices
Moulded from flame retardant ABS plastic, choice of black (RAL 9011) or grey (RAL 7035) - material carries a UL flammability rating of 94V-0.
Handheld section of enclosure has a dark grey (RAL 7012) soft sided plastic grip
Enclosure is assembled with M3-0.5x18mm Philips machine screws, threaded into integral brass bushings.
Integral brass bushings are factory inserted into top half of the enclosure
Lap joint construction provides protection against access of dust and splashing water, IP54
PCB mounts are moulded into the top and bottom halves of the case
Available with or without a battery door/compartment
Contains either one or two removable end panels for easy modification
Bottom half of enclosure has a moulded label recess on the back, 56x42mm
Note
Stock nos. 770-9344 and 770-9335 have a battery door (compartment accepts either four AA batteries or one 9 volt PP3 battery). Stock nos. 770-9331 and 770-9338 have a removable bottom end panel as well as a removable top end panel.
Standards
Material Flamability Rating: UL94-V0
- RS Stock No. 8180410
- Mfr. Part No. 1553TTBKBAT
Each
$34.16
Hammond 1553 Series Light Grey Flame Retardant ABS Handheld Enclosure, IP54, 165 mm x 28 mm x, 80 mm
- RS Stock No. 8180429
- Mfr. Part No. 1553TTGY
Each
$28.28
- RS Stock No. 8180416
- Mfr. Part No. 1553TTBK
Each
$28.66
- RS Stock No. 2626430
- Mfr. Part No. 1599BGYBAT
Each
$16.62
Related links
- Hammond Black Flame Retardant ABS Handheld Enclosure Integral Battery Compartment 165 mm x 28 mm x, 80 mm
- Hammond Grey Flame Retardant ABS Handheld Enclosure Integral Battery Compartment 130 mm x 25 mm x, 65 mm
- Hammond 1553 Series Grey Flame Retardant ABS Handheld Enclosure Integral Battery Compartment 210 mm x 32 mm x,
- Hammond 1599 Series Grey Flame Retardant ABS Handheld Enclosure Integral Battery Compartment 240 mm x 30 mm x,
- Hammond 1553 Series Black Flame Retardant ABS Handheld Enclosure Integral Battery Compartment 210 mm x 32 mm x,
- Hammond Black Flame Retardant ABS Handheld Enclosure Integral Battery Compartment 130 mm x 25 mm x, 65 mm
- Hammond 1599 Series Black Flame Retardant ABS Handheld Enclosure Integral Battery Compartment 170 mm x 27 mm x,
- Hammond Black Flame Retardant ABS Handheld Enclosure Integral Battery Compartment 170 mm x 34 mm x, 85 mm










