Hammond 1553 Series Black ABS Handheld Enclosure Integral Battery Compartment, IP54, 117.2 mm x 32 mm x, 79 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$24.23

(exc. GST)

$26.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 99$24.23
100 - 499$24.00
500 +$23.60

*price indicative

RS Stock No.:
741-7442
Mfr. Part No.:
1553CBKBAT
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

Handheld Enclosure

External Height

32mm

Integral Battery Compartment

Yes

IP Rating

IP54

Display Window

No

Colour

Black

External Width

79mm

External Length

117.2mm

Push Buttons

No

Internal Mount Type

PCB Mounting Boss

Hazardous Area Certification

No

Standards/Approvals

RoHS

Weight

80g

Series

1553

Keypad Recess

Yes

COO (Country of Origin):
CN

Hammond Handheld Enclosure, 117 (L) x 79 (W) x 33mm (H), Ergonomic Design, Recessed - 1553 Series - 1553CBKBAT


Give a power boost to your electrical component by housing it in this handheld enclosure from Hammond. There's a built-in battery compartment to hold a power pack, ensuring your device doesn't run out of juice. Thanks to its soft-sided design, you'll find this ergonomic enclosure's just the right fit in your hands for convenient on-the-go operations. It comes with standoffs moulded to its interior for secure mounting of your PCB. A rugged ABS body delivers thermal resistance to help it beat the heat in harsh conditions.

Features & Benefits


• Recessed cover design enables mounting of a keypad or button set

• Compact external dimensions 117 (L) x 79 (W) x 33mm (H)

• IP54 rating indicates it prevents limited amounts of dust and water from getting through

Applications


• Medical and pharmaceutical industry

• Telecommunications networks

• Chemical plants

What type of batteries can I install in this enclosure?


This versatile enclosure is compatible with two AA power units or one 9V battery.

What size of PCB can I fit into this enclosure?


For wide compatibility, you can fit a PCB with maximum external dimensions of 68.73 (L) x 78.18mm (W) into this unit.

Soft Sided moulding with PCB Standoffs in lid and base. Recessed top cover for membrane keypad or label

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy