Hammond 1553BX Series Black ABS Handheld Enclosure Integral Battery Compartment, IP54, 117 mm x 24 mm x, 79 mm
- RS Stock No.:
- 234-5959
- Mfr. Part No.:
- 1553BXBK
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$21.10
(exc. GST)
$23.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $21.10 | - |
| 5 - 9 | $20.46 | 3% |
| 10 - 14 | $19.84 | 5% |
| 15 - 19 | $19.23 | 8% |
| 20 + | $18.64 | 11% |
*price indicative
- RS Stock No.:
- 234-5959
- Mfr. Part No.:
- 1553BXBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Handheld Enclosure | |
| Body Material | ABS | |
| External Height | 24mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP54 | |
| Display Window | No | |
| Colour | Black | |
| External Length | 117mm | |
| External Width | 79mm | |
| Push Buttons | No | |
| Internal Mount Type | PCB | |
| Weight | 110g | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Series | 1553BX | |
| Keypad Recess | Yes | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Handheld Enclosure | ||
Body Material ABS | ||
External Height 24mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP54 | ||
Display Window No | ||
Colour Black | ||
External Length 117mm | ||
External Width 79mm | ||
Push Buttons No | ||
Internal Mount Type PCB | ||
Weight 110g | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
Series 1553BX | ||
Keypad Recess Yes | ||
- COO (Country of Origin):
- CN
The Hammond ABS plastic hand held enclosures from 1553 series are ergonomically designed for hand-held comfort. There is a choice of five sizes and six colour combinations. All sizes except 1553A are available with or without battery compartment. Molded in general purpose ABS plastic with a soft, plastic overmold for comfortable grip. Top cover is recessed for membrane display or keypad. PC board standoffs are molded into case. Includes removable front panel for easy modifications and assembly hardware except for smallest 1553A units. Battery door and compartment version includes 4 battery clips for 2 AA batteries and a 9 volt PP3 battery clip. Gray 1553 series enclosures include nickel plated screws. All other colours use black screws.
Size L x W x H (in) 4.62 x 3.11 x 0.95
Packaging type Bag
Material ABS plastic
Colour black
Related links
- Hammond 1553 Series Black Plastic Handheld Enclosure Integral Battery Compartment 117 mm x 32 mm x, 79 mm
- Hammond 1553 Series Black ABS Handheld Enclosure Integral Battery Compartment 117.2 mm x 24 mm x, 79 mm
- Hammond 1553 Series Black ABS Handheld Enclosure Integral Battery Compartment 117.2 mm x 32 mm x, 79 mm
- Hammond 1553 Series Grey ABS Handheld Enclosure Integral Battery Compartment 117.2 mm x 32 mm x, 79 mm
- Hammond 1553 Series Grey ABS Handheld Enclosure Integral Battery Compartment 117.2 mm x 24 mm x, 79 mm
- OKW CARRYTEC Series White ABS Handheld Enclosure Integral Battery Compartment 348 mm x 303 mm x, 117 mm
- Hammond Black ABS Handheld Enclosure Integral Battery Compartment 120 mm x 27 mm x, 95 mm
- Hammond 1599 Series Grey IP54 25.5 mm x
