Neutrik Straight Screw Speaker Terminal, 4 Way Male Black, 37A, Screw
- RS Stock No.:
- 284-3470
- Distrelec Article No.:
- 304-06-732
- Mfr. Part No.:
- NL4FXX-W-L
- Brand:
- Neutrik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.45
(exc. GST)
$14.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 243 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 26 November 2026
- Plus 100 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $13.45 |
| 5 - 9 | $12.86 |
| 10 - 49 | $12.37 |
| 50 + | $11.99 |
*price indicative
- RS Stock No.:
- 284-3470
- Distrelec Article No.:
- 304-06-732
- Mfr. Part No.:
- NL4FXX-W-L
- Brand:
- Neutrik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Product Type | Speaker Terminal | |
| Number of Contacts | 4 | |
| Current | 37A | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Mount Type | Screw | |
| Connector Gender | Male | |
| Housing Material | Polyamide | |
| Contact Plating | Silver | |
| Colour | Black | |
| Voltage | 250V | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -33°C | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Male | |
| Series | NL4FXX-W-L | |
| Standards/Approvals | CSA C22.2 No.182.3, IEC 61984, UL 1977 | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Product Type Speaker Terminal | ||
Number of Contacts 4 | ||
Current 37A | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Mount Type Screw | ||
Connector Gender Male | ||
Housing Material Polyamide | ||
Contact Plating Silver | ||
Colour Black | ||
Voltage 250V | ||
Termination Type Screw | ||
Minimum Operating Temperature -33°C | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Male | ||
Series NL4FXX-W-L | ||
Standards/Approvals CSA C22.2 No.182.3, IEC 61984, UL 1977 | ||
The Neutrik speakON cable connector, with screw terminal assembly and chuck type strain relief, is widely recognized as the industry standard for loudspeaker connections. Renowned for its reliability and robustness, this connector series boasts a proven twist lock system, ensuring secure connections. Featuring solid contacts and screw-type terminals, it also includes protection for stranded wires, offering peace of mind for users in various audio applications.
Superior NEUTRIK quality standard, extremely robust and reliable
Easy and reliable twist lock system
Improved kink protection by two component bushing
Related links
- Neutrik Straight Screw Speaker Terminal 37A, Screw
- Neutrik NL4FXX-W-L Straight Screw Speaker Terminal 37A, Screw
- Neutrik NL4FXX-W-S Straight Screw Speaker Terminal 37A, Screw
- Neutrik Straight Screw Speaker Terminal 37A, Screw
- Neutrik Straight Cable Speaker Terminal 37A, Screw
- Neutrik NL2FXX-W-S Straight Cable Speaker Terminal 37A, Screw
- Neutrik 20A, 250V ac
- Neutrik Blue Cable Mount 2P+PE Straight Industrial Power Connector 250V ac
