Hammond 1455 Series Silver Aluminium Handheld Enclosure, IP54, 120 mm x 30.5 mm x, 103 mm

Get a bulk buy discount

Add 50 more to save $33.50

View bulk pricing options

Subtotal (1 unit)*

$45.67

(exc. GST)

$50.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$45.67-
50 - 99$45.00$33.50
100 +$43.96$171.00

*price indicative

RS Stock No.:
613-8381
Distrelec Article No.:
150-43-849
Mfr. Part No.:
1455L1201
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

Handheld Enclosure

External Height

30.5mm

Integral Battery Compartment

No

IP Rating

IP54

Display Window

No

Colour

Silver

External Width

103mm

External Length

120mm

Push Buttons

No

Internal Mount Type

Slot

Weight

201g

Standards/Approvals

RoHS

Hazardous Area Certification

No

Series

1455

Keypad Recess

No

COO (Country of Origin):
CA

Hammond Handheld Enclosure, 120 (L) x 103 (W) x 30.5mm (H), Internal Slots, 201g - 1455 Series - 1455L1201


Give your PCBs a safe haven with this handheld enclosure from Hammond. It's designed to provide protection for your equipment in light-industrial environments, while also being conveniently portable, with a weight of just 201g. The enclosure is sized for standard Eurocard PCBs, so you can rest assured that installation will be a breeze. To mount the cards, all you need to do is slide them into the pre-prepared internal slots. As the enclosure comes with self-adhesive rubber feet, you can pop it down wherever you need to without worrying that it might slide away or scratch your surface.

Features & Benefits


• Silver anodised colour provides an attractive and professional finish

• Compact dimensions of 120 (L) x 103 (W) x 30.5 mm (H), so it's easy to transport

• Robust aluminium body is resistant to corrosion, so delivers a long service life

Applications


• Industrial data collection

• Automation equipment

• Scientific research

Is this handheld enclosure waterproof?


It's not fully waterproof, but is IP54-rated, which means it's protected against dust and splashes of liquid from all directions.

Designed to house PCB's. Ergonomic and rugged design.

Each
$50.57
Each
$39.80
Each
$27.89
Each
$34.78

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy