Hammond 1455 Series Silver Aluminium Handheld Enclosure, IP54, 120 mm x 43 mm x, 78 mm
- RS Stock No.:
- 613-8410
- Distrelec Article No.:
- 150-43-831
- Mfr. Part No.:
- 1455K1201
- Brand:
- Hammond
Get a bulk buy discount
Add 50 more to save $27.00
View bulk pricing optionsSubtotal (1 unit)*
$39.80
(exc. GST)
$43.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $39.80 | - |
| 50 - 99 | $39.26 | $27.00 |
| 100 + | $38.36 | $144.00 |
*price indicative
- RS Stock No.:
- 613-8410
- Distrelec Article No.:
- 150-43-831
- Mfr. Part No.:
- 1455K1201
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Handheld Enclosure | |
| Body Material | Aluminium | |
| External Height | 43mm | |
| Integral Battery Compartment | No | |
| IP Rating | IP54 | |
| Display Window | No | |
| Colour | Silver | |
| External Width | 78mm | |
| External Length | 120mm | |
| Push Buttons | No | |
| Internal Mount Type | Slot | |
| Weight | 180g | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | 1455 | |
| Keypad Recess | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Handheld Enclosure | ||
Body Material Aluminium | ||
External Height 43mm | ||
Integral Battery Compartment No | ||
IP Rating IP54 | ||
Display Window No | ||
Colour Silver | ||
External Width 78mm | ||
External Length 120mm | ||
Push Buttons No | ||
Internal Mount Type Slot | ||
Weight 180g | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series 1455 | ||
Keypad Recess No | ||
- COO (Country of Origin):
- GB
Hammond Handheld Enclosure, 120 (L) x 78 (W) x 78mm (H), 180g Weight, Internal Mounting Slots - 1455 Series - 1455K1201
Looking for a portable home for PCBs and electronic devices? Slot them into this handheld enclosure from Hammond. It's a robust unit that safeguards sensitive components such as dataloggers and diagnostic equipment. Thanks to specially designed slots in the body, you can mount PCBs horizontally in a flash. The durable aluminium material keeps contents protected against impacts in harsh settings. With compact dimensions of 120 (L) x 78 (W) x 43mm (h), this enclosure's easy to move around.
Features & Benefits
• 180g weight means it's easy to handle and won't strain a panel
• Sized for standard Eurocards so you can count on a secure fit
• Self-adhesive rubber feet are included for stable positioning on a desk or shelf
• Anodised silver colour gives a slick and professional appearance
• Plastic bezels cover the edges and withstand chemicals in contaminated environments
Applications
• Industrial automation
• Electrical engineering
• Measuring devices
Can I use this handheld enclosure in damp areas?
Yes, it's IP54-rated, so it's protected against water splashes from all directions. The enclosure's also touch-proof and shielded against dust.
Designed to house PCB's. Ergonomic and rugged design.
Related links
- Hammond 1455 Series Silver Aluminium Handheld Enclosure 120 mm x 27 mm x, 78 mm
- Hammond 1455 Series Silver Aluminium Handheld Enclosure 120 mm x 30.5 mm x, 103 mm
- Hammond 1455 Series Silver Aluminium Handheld Enclosure 120 mm x 23 mm x, 54 mm
- Hammond 1455 Series Silver Aluminium Handheld Enclosure 160 mm x 30.5 mm x, 103 mm
- Hammond 1455 Series Silver Aluminium Handheld Enclosure 80 mm x 23 mm x, 54 mm
- Hammond 1455 Series Silver Aluminium Enclosure 160 mm, 78 mm
- Hammond 1455 Series Clear Aluminium Enclosure 120 mm, 78 mm
- Hammond 1455 Series Silver Aluminium Enclosure 160 mm, 78 mm
