Hammond 1455 Series Silver Aluminium Handheld Enclosure, IP54, 160 mm x 30.5 mm x, 103 mm

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$50.57

(exc. GST)

$55.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$50.57-
50 - 99$49.821%
100 +$48.653%

*price indicative

RS Stock No.:
613-8404
Distrelec Article No.:
150-43-880
Mfr. Part No.:
1455L1601
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

Handheld Enclosure

External Height

30.5mm

Integral Battery Compartment

No

IP Rating

IP54

Display Window

No

Colour

Silver

External Length

160mm

External Width

103mm

Push Buttons

No

Internal Mount Type

Slot

Standards/Approvals

RoHS

Hazardous Area Certification

No

Weight

251g

Series

1455

Keypad Recess

No

COO (Country of Origin):
CA

Hammond Handheld Enclosure, 160 (L) x 103 (W) x 30.5mm (H), With Rubber Feet, IP54 Rating - 1455 Series - 1455L1601


By keeping your electronic instrumentation protected and easy to carry, this handheld enclosure from Hammond does double duty. You can use it to house PCBs so that they're shielded from whatever your industrial environment might throw at them. An IP54 rating means it's protected against dust and shrugs off water splashes from all directions. Mounting your PCB in the enclosure is easy thanks to the extruded slots in its interior, so you can get on with your day knowing your vital equipment is secure and out of harm's way.

Features & Benefits


• Roomy but portable external dimensions of 160 (L) x 103 (W) x 30.5 mm (H) give you the best of both worlds

• Only 251g, so it won't weigh you down

• Self-adhesive rubber feet supplied for reliable positioning

• Rugged aluminium construction is strong and corrosion-resistant

• Silver colour gives a professional finish

Applications


• Construction sites

• Manufacturing facilities

• Research laboratories

What size PCBs can I use this enclosure with?


It's sized for standard Eurocard PCB cards, so it makes installation hassle-free.

Designed to house PCB's. Ergonomic and rugged design.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy