Hammond 1599 Series Grey ABS Handheld Enclosure, IP54, 130 mm x 25 mm x, 65 mm
- RS Stock No.:
- 207-2136
- Mfr. Part No.:
- 1599BSGY
- Brand:
- Hammond
Get a bulk buy discount
Add 50 more to save $8.00
View bulk pricing optionsSubtotal (1 unit)*
$11.42
(exc. GST)
$12.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $11.42 | - |
| 50 - 99 | $11.26 | $8.00 |
| 100 + | $11.00 | $42.00 |
*price indicative
- RS Stock No.:
- 207-2136
- Mfr. Part No.:
- 1599BSGY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Handheld Enclosure | |
| External Height | 25mm | |
| Integral Battery Compartment | No | |
| IP Rating | IP54 | |
| Display Window | No | |
| Colour | Grey | |
| External Width | 65mm | |
| External Length | 130mm | |
| Push Buttons | No | |
| Internal Mount Type | PCB Mounting Boss | |
| Weight | 76g | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | 1599 | |
| Keypad Recess | Yes | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Handheld Enclosure | ||
External Height 25mm | ||
Integral Battery Compartment No | ||
IP Rating IP54 | ||
Display Window No | ||
Colour Grey | ||
External Width 65mm | ||
External Length 130mm | ||
Push Buttons No | ||
Internal Mount Type PCB Mounting Boss | ||
Weight 76g | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series 1599 | ||
Keypad Recess Yes | ||
- COO (Country of Origin):
- US
Hammond 1599 Series Handheld Enclosure, ABS, Grey - 1599BSGY
This Handheld enclosure is a compact and durable solution designed for use in automation, electronics, electrical, and mechanical industries. With a sleek grey ABS construction, IP54 rating, and PCB Mounting Bosses, this enclosure provides a reliable and secure housing for various applications.
Features & Benefits
• Grey ABS material ensures durability and longevity
• IP54 rating for protection against dust and water ingress
• Compact design with external dimensions of 130 x 65 x 25.5 mm
• Built-in PCB mounting bosses for easy installation
• RoHS compliant for environmental sustainability
Applications
• Ideal for housing electronic components in Industrial automation systems
• Suitable for use in electrical control panels for protection and organisation of circuitry
• Perfect for mechanical equipment where compact and durable enclosures are required
Can it withstand harsh environmental conditions?
Yes, the ABS material and IP54 rating make it suitable for rugged environments.
Will it accommodate standard PCB sizes?
Yes, the internal mounting type supports PCB mounting Bosses for secure fitting.
Is it easy to install additional components within the enclosure?
Yes, the compact design allows for easy integration of electronic modules and devices.
Can it be used in outdoor applications?
Yes, the IP54 rating ensures protection against dust and water, making it suitable for outdoor use.
PCB Stand offs moulded into base and lid. Keyhole Knockout on rear for easy wall mounting.Top cover is recessed for membrane display or keypad.
Related links
- Hammond Black Flame Retardant ABS Handheld Enclosure 130 mm x 25 mm x, 65 mm
- Hammond Grey ABS Handheld Enclosure Integral Battery Compartment 130 mm x 25 mm x, 65 mm
- Hammond Grey Flame Retardant ABS Handheld Enclosure Integral Battery Compartment 130 mm x 25 mm x, 65 mm
- Hammond Black ABS Handheld Enclosure Integral Battery Compartment 130 mm x 25 mm x, 65 mm
- Hammond Black Flame Retardant ABS Handheld Enclosure Integral Battery Compartment 130 mm x 25 mm x, 65 mm
- Hammond 1599 Series Grey ABS Handheld Enclosure 170 mm x 34.8 mm x, 85.5 mm
- Hammond 1599 Series Grey ABS Handheld Enclosure 220 mm x 44.8 mm x, 110 mm
- Hammond 1599 Series Black Flame Retardant ABS Handheld Enclosure 170 mm x 27 mm x, 135 mm
