Hammond 1599 Series Grey ABS Handheld Enclosure, IP54, 220 mm x 44.8 mm x, 110 mm
- RS Stock No.:
- 207-2158
- Mfr. Part No.:
- 1599HSGY
- Brand:
- Hammond
Get a bulk buy discount
Add 50 more to save $26.50
View bulk pricing optionsSubtotal (1 unit)*
$17.12
(exc. GST)
$18.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $17.12 | - |
| 50 - 99 | $16.59 | $26.50 |
| 100 + | $15.77 | $135.00 |
*price indicative
- RS Stock No.:
- 207-2158
- Mfr. Part No.:
- 1599HSGY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Handheld Enclosure | |
| Body Material | ABS | |
| External Height | 44.8mm | |
| Integral Battery Compartment | No | |
| IP Rating | IP54 | |
| Display Window | No | |
| Colour | Grey | |
| External Length | 220mm | |
| External Width | 110mm | |
| Push Buttons | No | |
| Internal Mount Type | PCB Mounting Boss | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Weight | 221g | |
| Series | 1599 | |
| Keypad Recess | Yes | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Handheld Enclosure | ||
Body Material ABS | ||
External Height 44.8mm | ||
Integral Battery Compartment No | ||
IP Rating IP54 | ||
Display Window No | ||
Colour Grey | ||
External Length 220mm | ||
External Width 110mm | ||
Push Buttons No | ||
Internal Mount Type PCB Mounting Boss | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Weight 221g | ||
Series 1599 | ||
Keypad Recess Yes | ||
- COO (Country of Origin):
- CA
Hammond Handheld Enclosure, 220 (L) x 110 (W) x 44mm (H), 220g Weight - 1599 Series - 1599HSGY
Does your system need a custom controller? Put it in a safe place with this handheld enclosure from Hammond. The unit has internal slots and board standoffs to securely house 72 (L) x 162.5mm (W) PC cards and dividers. The recessed top can easily be machined to hold a membrane display or pad, making this a versatile choice. There's no need to worry about contamination, as the lap-joint lid gives this product an IP54 rating, which means it's resistant to dust and moisture. Use this enclosure to finish off custom controllers, keypad access systems and other small remote tools.
Features & Benefits
• Rugged ABS plastic body resists corrosion for long-term use in humid areas
• Self-tapping screws make securing the lid a breeze
• Twin keyhole knockouts mean it's easy to mount on a wall
Applications
• Manufacturing industry
• Construction sector
• Automotive engineering
• Telecommunications networks
How do I customise this enclosure?
You can customise this enclosure to suit your needs by adding a battery divider (256-5868) or using it with a grey belt clip (570-653) for easy portability.
PCB Stand offs moulded into base and lid. Keyhole Knockout on rear for easy wall mounting.Top cover is recessed for membrane display or keypad.
Related links
- Hammond 1599 Series Grey ABS Handheld Enclosure Integral Battery Compartment 220 mm x 44.8 mm x, 110 mm
- Hammond Grey ABS Handheld Enclosure Integral Battery Compartment 220 mm x 40 mm x, 140 mm
- Hammond 1599 Series Black ABS General Purpose Enclosure 40 mm, 220 mm
- Hammond 1599 Series Grey ABS Handheld Enclosure 130 mm x 25 mm x, 65 mm
- Hammond 1599 Series Grey ABS Handheld Enclosure 170 mm x 34.8 mm x, 85.5 mm
- Hammond Black Flame Retardant ABS Handheld Enclosure 220 mm x 40.5 mm x, 140 mm
- Hammond 1599 Series Grey Flame Retardant ABS Handheld Enclosure Integral Battery Compartment 240 mm x 30 mm x,
- Hammond 1599 Series Grey ABS Handheld Enclosure IP54, 170 x 135 x 27mm
