Hammond Black Flame Retardant ABS Handheld Enclosure, IP54, 130 mm x 25 mm x, 65 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$22.38

(exc. GST)

$24.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 99$22.38
100 - 499$22.22
500 +$21.93

*price indicative

RS Stock No.:
513-5482
Mfr. Part No.:
1599RFIBBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Handheld Enclosure

Body Material

Flame Retardant ABS

External Height

25mm

Integral Battery Compartment

No

IP Rating

IP54

Display Window

No

Colour

Black

External Width

65mm

External Length

130mm

Push Buttons

No

Internal Mount Type

PCB Mounting Boss

Weight

88g

Hazardous Area Certification

No

Standards/Approvals

REACH, RoHS

Keypad Recess

Yes

COO (Country of Origin):
CA
PCB Stand offs moulded into base and lid. Keyhole Knockout on rear for easy wall mounting.Top cover is recessed for membrane display or keypad.

RFI Shielded Hand Held Cases


Moulded with an engineered stainless steel fibre compound and flame retardant ABS plastic (material carries a UL flammability rating of 94V-0)

Better shielding properties due to the depth of the shielding (absorption)

Shielding attenuation of approximately 60dB

Recommended for low voltage DC power only

2-piece lap joint construction

Designed to meet IP54

Extra deep top and shallow base sections

Recessed area on top of case for keypads/displays etc

Base with moulded knockouts for wall mounting

Top and base have 6 bosses for PCB mounting

Tops have vertical card guides

Lid is secured with Philips machine screws, threaded into tapped integral brass bushings, ideal for repetive assembley and disassembley

Caution

Conductive plastic is NOT an insulator - these enclosures must be treated like a metal enclosure.
Conductive plastic will act as a heating element - any significant current flow will cause the plastic to heat and produce smoke.

Standards

Material Flamability Rating: UL94-V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy