Bostik Born2Bond Methoxyethyl Cyanoacrylate 20 g, Transparent
- RS Stock No.:
- 561-650
- Mfr. Part No.:
- 30622011
- Brand:
- Bostik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 561-650
- Mfr. Part No.:
- 30622011
- Brand:
- Bostik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bostik | |
| Glue Type | Methoxyethyl Cyanoacrylate | |
| Product Type | Cyanoacrylate Adhesive | |
| Package Size | 20 g | |
| Trade Name | Born2Bond | |
| Product Form | Gel | |
| Colour | Transparent | |
| Package Type | Bottle | |
| Application | Typical Applications For This Product Are Conformal Coated, Electronics Assembly, Watches, Needle Bonding, Perfume, Glass to Metal Bonding For Jewellery, Encapsulation, Plastic to Metal Bonding For Hearing Aids, Liquor Bottle Metal Bonding | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Viscosity | 600 to 900 cP | |
| Maximum Operating Temperature | 80°C | |
| Base Chemical | Cyanoacrylate Adhesive | |
| Maximum Fixture Time | 60s | |
| Material Compatibility | Rubber, Plastic, Metal, Wood | |
| Select all | ||
|---|---|---|
Brand Bostik | ||
Glue Type Methoxyethyl Cyanoacrylate | ||
Product Type Cyanoacrylate Adhesive | ||
Package Size 20 g | ||
Trade Name Born2Bond | ||
Product Form Gel | ||
Colour Transparent | ||
Package Type Bottle | ||
Application Typical Applications For This Product Are Conformal Coated, Electronics Assembly, Watches, Needle Bonding, Perfume, Glass to Metal Bonding For Jewellery, Encapsulation, Plastic to Metal Bonding For Hearing Aids, Liquor Bottle Metal Bonding | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Viscosity 600 to 900 cP | ||
Maximum Operating Temperature 80°C | ||
Base Chemical Cyanoacrylate Adhesive | ||
Maximum Fixture Time 60s | ||
Material Compatibility Rubber, Plastic, Metal, Wood | ||
- COO (Country of Origin):
- TW
The Bostik Light Lock HV is a lowodor, low-blooming, dual curing (contact and lightcuring), cyanoacrylate adhesives. They are designed for bonding applications that require fast fixturing, coating or surface cure. The UV- and visible-light cure sensitivity allows rapid bonding through transparent parts and quick curing of light-exposed bulk or surface-coated areas, while the instant bonding capability ensures cure between opaque substrates (contact cure).
Long open time without activation
Dry to touch, tack free surface cure
Cure-on-demand of excess material released from bondlines
Related links
- Bostik Born2Bond Methoxyethyl Cyanoacrylate 20 g, Transparent
- Bostik Born2Bond Ultra MV Methoxyethyl Cyanoacrylate 20 g, Transparent
- Bostik Born2Bond Ultra LV Methoxyethyl Cyanoacrylate 20 g, Transparent
- Bostik Born2Bond Cyanoacrylate 20 g, Transparent
- Bostik Born2Bond 2K Cyanoacrylate 20 g, Transparent
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Cyanoacrylate 20 g, Transparent
- Loctite Loctite 496 Cyanoacrylate 20 g, Transparent
- Loctite Loctite 495 Cyanoacrylate 20 g, Transparent
