UVOX Expandable Braided Nylon Grey EMC Cable Sleeve, 5m Length 18 mm Cable Diameter

Get a bulk buy discount

Add 10 more to save $50.10

View bulk pricing options

Subtotal (1 unit)*

$198.40

(exc. GST)

$218.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 29 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$198.40-
10 - 24$193.39$50.10
25 - 49$188.56$246.00
50 - 99$183.81$729.50
100 +$179.21$1,919.00

*price indicative

RS Stock No.:
772-0300
Mfr. Part No.:
FCS-13
Brand:
UVOX
Find similar products by selecting one or more attributes.
Select all

Brand

UVOX

Product Type

EMC Cable Sleeve

Colour

Grey

Material

Nylon

Sleeve Length

5m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

8mm

Maximum Cable Diameter

18mm

Minimum Operating Temperature

-30°C

Shielding

Shielded

Maximum Operating Temperature

90°C

Standards/Approvals

No

UVOX Cable Sleeve


The UVOX grey cable sleeve is an expandable and braided protective sheath with a sleeve diameter of 8mm and length of 5m. It is made of silver-plated nylon fibres. The maximum effectiveness is achieved by using suitable grounding such as EMC cable glands at both the ends.

Features and Benefits


Corrosion resistant

Maximum cable diameter is 18mm

Minimum cable diameter is 8mm

Resistivity is 0.01ohm/cm

Operating temperature ranging between -30°C and 90°C

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

1 Box of 100 Metre(s)
$284.52
1 Box of 100 Metre(s)
$230.90
1 Reel of 100 Metre(s)
$1,093.95
1 Reel of 100 Metre(s)
$1,221.20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy