Takachi Electric Industrial TWN Series White White Lid Flame Resistant ABS Enclosure, IP40, 35.5 mm x 170 mm x 85.5 mm

Subtotal (1 unit)*

$25.95

(exc. GST)

$28.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.95

*price indicative

RS Stock No.:
823-7455
Mfr. Part No.:
TWN9-4-17W
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

Flame Resistant ABS

Product Type

Enclosure

External Height

35.5mm

External Length

170mm

External Width

85.5mm

IP Rating

IP40

Colour

White

Lid Colour

White

Hazardous Area Certification

No

Shielding

No

Series

TWN

Standards/Approvals

UL94 HB

Weight

151g

Transparent Door

No

COO (Country of Origin):
CN

Takachi TW /TWN Plastic Enclosure


The Takachi TW and TWN series is a multi-purpose plastic enclosure suitable for measuring and testing equipment, wireless communication and medical devices. A silicone cover, available separately in a variety of colours, offers added grip and impact protection.

Multi-purpose enclosure with screw fastening

Standard (UL94HB) or flame-resistant (UL94V-0 or UL94V-1) ABS

IP40 rated

Black or off-white

Operating temperature -10 to +60°C

Supplied with

Top and bottom cover and 2 or 4 x self-tapping screws.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy