Takachi Electric Industrial PF Series White White Lid ABS Enclosure, IP40, 60 mm x 165 mm x 240 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$104.52

(exc. GST)

$114.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$104.52
5 +$103.17

*price indicative

RS Stock No.:
174-8964
Mfr. Part No.:
PF24-6-17W
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Product Type

Enclosure

Body Material

ABS

External Height

60mm

External Length

165mm

External Width

240mm

IP Rating

IP40

Lid Colour

White

Colour

White

Hazardous Area Certification

No

Series

PF

Standards/Approvals

No

Weight

408.8g

Transparent Door

No

Flat designed plastic case with double detachable panels.

Suitable for Wi-Fi access point, wireless LAN, controller or other various applications.

Made of flame-resistant ABS.

Selectable in 36 sizes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy