Takachi Electric Industrial TWN Series White White Lid ABS Enclosure, IP40, 40 mm x 80 mm x 80 mm
- RS Stock No.:
- 186-1740
- Mfr. Part No.:
- TWN8-4-8W
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
$11.95
(exc. GST)
$13.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.95 |
*price indicative
- RS Stock No.:
- 186-1740
- Mfr. Part No.:
- TWN8-4-8W
- Brand:
- Takachi Electric Industrial
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 40mm | |
| External Width | 80mm | |
| External Length | 80mm | |
| IP Rating | IP40 | |
| Colour | White | |
| Lid Colour | White | |
| Hazardous Area Certification | No | |
| Series | TWN | |
| Weight | 75g | |
| Standards/Approvals | UL94 HB | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 40mm | ||
External Width 80mm | ||
External Length 80mm | ||
IP Rating IP40 | ||
Colour White | ||
Lid Colour White | ||
Hazardous Area Certification No | ||
Series TWN | ||
Weight 75g | ||
Standards/Approvals UL94 HB | ||
Transparent Door No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Universal plastic enclosure with screw fastening
Selectable in 26 sizes in 3 colours , Light grey, Black and Off-white
Suitable for measuring instruments, testing devices, wireless communication devices, medical devices, and so on
- RS Stock No. 1748922
- Mfr. Part No. PF13-3-9W
Each
$27.96
- RS Stock No. 1748920
- Mfr. Part No. PF13-3-19W
Each
$31.13
- RS Stock No. 1418742
- Mfr. Part No. 61.6060000
Each
$19.36
- RS Stock No. 1325380
- Mfr. Part No. TWN7-4-11W
Each
$30.58
Related links
- Takachi Electric Industrial TWN Series White Flame Resistant ABS Enclosure 80.3 mm, 40.3 mm
- Takachi Electric Industrial TWN Series White Flame Resistant ABS Enclosure 70 mm, 50 mm
- Takachi Electric Industrial TWN Series White ABS Enclosure 70 mm, 105 mm
- Takachi Electric Industrial TWN Series White ABS Enclosure 70 mm, 105 mm
- Takachi Electric Industrial TWN Series White Flame Resistant ABS Enclosure 170 mm, 85.5 mm
- Takachi Electric Industrial TWN Series White Flame Resistant ABS Enclosure 60 mm, 35 mm
- Takachi Electric Industrial TWN Series White Flame Resistant ABS Enclosure 60.5 mm 85.5 mm
- Takachi Electric Industrial TWN Series White Flame Resistant ABS Enclosure 75.3 mm 110 mm












