Takachi Electric Industrial TWN Series White White Lid Flame Resistant ABS Enclosure, IP40, 40 mm x 70 mm x 50 mm
- RS Stock No.:
- 823-7433
- Distrelec Article No.:
- 301-06-207
- Mfr. Part No.:
- TWN5-4-7W
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
$12.48
(exc. GST)
$13.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.48 |
*price indicative
- RS Stock No.:
- 823-7433
- Distrelec Article No.:
- 301-06-207
- Mfr. Part No.:
- TWN5-4-7W
- Brand:
- Takachi Electric Industrial
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Flame Resistant ABS | |
| Product Type | Enclosure | |
| External Height | 40mm | |
| External Width | 50mm | |
| External Length | 70mm | |
| IP Rating | IP40 | |
| Colour | White | |
| Lid Colour | White | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | TWN | |
| Weight | 39.5g | |
| Standards/Approvals | UL94 HB | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Flame Resistant ABS | ||
Product Type Enclosure | ||
External Height 40mm | ||
External Width 50mm | ||
External Length 70mm | ||
IP Rating IP40 | ||
Colour White | ||
Lid Colour White | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series TWN | ||
Weight 39.5g | ||
Standards/Approvals UL94 HB | ||
Transparent Door No | ||
- COO (Country of Origin):
- CN
Takachi TW /TWN Plastic Enclosure
The Takachi TW and TWN series is a multi-purpose plastic enclosure suitable for measuring and testing equipment, wireless communication and medical devices. A silicone cover, available separately in a variety of colours, offers added grip and impact protection.
Multi-purpose enclosure with screw fastening
Standard (UL94HB) or flame-resistant (UL94V-0 or UL94V-1) ABS
IP40 rated
Black or off-white
Operating temperature -10 to +60°C
Supplied with
Top and bottom cover and 2 or 4 x self-tapping screws.
- RS Stock No. 8237415
- Mfr. Part No. TWN4-2-6W
Each
$7.90
- RS Stock No. 8237461
- Mfr. Part No. TWN11-8-22W
Each
$43.17
- RS Stock No. 2532894
- Mfr. Part No. MB4-3-5
Each
$10.72
- RS Stock No. 2511576
- Mfr. Part No. EXP20-6-25BB
Each
$119.56
Related links
- Takachi Electric Industrial TWN Series White Flame Resistant ABS Enclosure 27.5 mm 50 mm
- Takachi Electric Industrial TWN Series White Flame Resistant ABS Enclosure 80.3 mm, 40.3 mm
- Takachi Electric Industrial TWN Series White Flame Resistant ABS Enclosure 170 mm, 85.5 mm
- Takachi Electric Industrial TWN Series White Flame Resistant ABS Enclosure 60 mm, 35 mm
- Takachi Electric Industrial TWN Series White Flame Resistant ABS Enclosure 60.5 mm 85.5 mm
- Takachi Electric Industrial TWN Series White Flame Resistant ABS Enclosure 75.3 mm 110 mm
- Takachi Electric Industrial TWN Series White ABS Enclosure 80 mm, 80 mm
- Takachi Electric Industrial TWN Series White ABS Enclosure 70 mm, 105 mm












