Takachi Electric Industrial TWN Series White White Lid Flame Resistant ABS Enclosure, 75.3 mm x 220 mm x 110 mm
- RS Stock No.:
- 823-7461
- Mfr. Part No.:
- TWN11-8-22W
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
$46.68
(exc. GST)
$51.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.68 |
*price indicative
- RS Stock No.:
- 823-7461
- Mfr. Part No.:
- TWN11-8-22W
- Brand:
- Takachi Electric Industrial
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Flame Resistant ABS | |
| Product Type | Enclosure | |
| External Height | 75.3mm | |
| External Length | 220mm | |
| External Width | 110mm | |
| Colour | White | |
| Lid Colour | White | |
| Hazardous Area Certification | No | |
| Series | TWN | |
| Standards/Approvals | UL94 HB | |
| Weight | 316g | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Flame Resistant ABS | ||
Product Type Enclosure | ||
External Height 75.3mm | ||
External Length 220mm | ||
External Width 110mm | ||
Colour White | ||
Lid Colour White | ||
Hazardous Area Certification No | ||
Series TWN | ||
Standards/Approvals UL94 HB | ||
Weight 316g | ||
Transparent Door No | ||
- COO (Country of Origin):
- CN
Takachi TW /TWN Plastic Enclosure
The Takachi TW and TWN series is a multi-purpose plastic enclosure suitable for measuring and testing equipment, wireless communication and medical devices. A silicone cover, available separately in a variety of colours, offers added grip and impact protection.
Multi-purpose enclosure with screw fastening
Standard (UL94HB) or flame-resistant (UL94V-0 or UL94V-1) ABS
IP40 rated
Black or off-white
Operating temperature -10 to +60°C
Supplied with
Top and bottom cover and 2 or 4 x self-tapping screws.
- RS Stock No. 8237459
- Mfr. Part No. TWN9-6-17W
Each
$27.06
Takachi Electric Industrial TW Series Black Black Lid ABS Enclosure, IP40, 75.3 mm x 220 mm x 110 mm
- RS Stock No. 8237398
- Mfr. Part No. TW11-8-22B
Each
$37.05
Takachi Electric Industrial TW Series Black Black Lid ABS Enclosure, IP40, 45.3 mm x 220 mm x 110 mm
- RS Stock No. 8237395
- Mfr. Part No. TW11-5-22B
Each
$34.11
- RS Stock No. 2832129
- Mfr. Part No. B4044407
Each
$60.56
Related links
- Takachi Electric Industrial TWN Series White Flame Resistant ABS Enclosure 60.5 mm 85.5 mm
- Takachi Electric Industrial TWN Series White Flame Resistant ABS Enclosure 70 mm, 50 mm
- Takachi Electric Industrial TWN Series White Flame Resistant ABS Enclosure 80.3 mm, 40.3 mm
- Takachi Electric Industrial TWN Series White Flame Resistant ABS Enclosure 27.5 mm 50 mm
- Takachi Electric Industrial TWN Series White Flame Resistant ABS Enclosure 170 mm, 85.5 mm
- Takachi Electric Industrial TWN Series White Flame Resistant ABS Enclosure 60 mm, 35 mm
- Takachi Electric Industrial TW Series Black ABS Enclosure 220 mm, 110 mm
- Takachi Electric Industrial TWF Series White Flame Resistant ABS Enclosure 150 mm, 65.5 mm












