Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54, 56.5 mm x 119.5 mm x 94 mm
- RS Stock No.:
- 343-9619
- Mfr. Part No.:
- 1590C
- Brand:
- Hammond
Get a bulk buy discount
Add 50 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$25.24
(exc. GST)
$27.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
- Plus 12 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $25.24 | - |
| 50 - 99 | $24.99 | - |
| 100 + | $24.76 | 1% |
*price indicative
- RS Stock No.:
- 343-9619
- Mfr. Part No.:
- 1590C
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Die Cast Aluminium | |
| External Height | 56.5mm | |
| External Width | 94mm | |
| External Length | 119.5mm | |
| IP Rating | IP54 | |
| Lid Colour | Natural | |
| Colour | Natural | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Number of Knockouts | 0 | |
| Weight | 278g | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Die Cast Aluminium | ||
External Height 56.5mm | ||
External Width 94mm | ||
External Length 119.5mm | ||
IP Rating IP54 | ||
Lid Colour Natural | ||
Colour Natural | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Number of Knockouts 0 | ||
Weight 278g | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Explosion Proof No | ||
Gasket Material Silicon | ||
Hammond Enclosure, 119 (L) x 94 (W) x 56mm (H), Die-Cast Aluminium Body, 280g Weight - 1590 Series - 1590C
Need a space-efficient storage solution for electrical components in your workplace? Put this Hammond enclosure on your shopping list. With compact dimensions of 119 (H) x 94 (W) x 56mm (D), it fits neatly into busy setups and is accurately sized for PC boards. Thanks to factory-drilled holes with screws threaded in, you'll find installation is quick and easy, saving time and effort. The unit also comes with a countersunk lid to limit access to sensitive kit and ensure contaminants are securely shut out.
Features & Benefits
• Lap-joint construction prevents EMI and RFI to ensure noiseless signal transmission
• Light weight of 280g puts minimal pressure on the mounting surface
• Die-cast aluminium body holds out against impact and corrosion to offer long-lasting service in harsh environments
• Vibra-finished for smooth, snag-free edges to prevent scratches during handling
Applications
• Chemical laboratories
• Restaurants and canteens
• Warehouses and storage units
Is this enclosure dust-resistant?
Yes, this unit's IP54 rating shows that it withstands both dust and water splashes from all directions, making it a good choice for demanding conditions.
Related links
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 119.5 mm, 94 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 119.5 mm, 94 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 119.5 mm, 94 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 119.5 mm, 94 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 119.5 mm, 94 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 119.5 mm, 94 mm
- Hammond 1590 Series Orange Die Cast Aluminium Enclosure 119.5 mm, 94 mm
- Hammond 1590 Series Red Die Cast Aluminium Enclosure 119.5 mm, 94 mm
