Hammond Flanged 1590 Series Natural Natural Lid Aluminium Enclosure, IP54, 90 mm x 119.5 mm x 119.5 mm
- RS Stock No.:
- 343-9855
- Mfr. Part No.:
- 1590VFL
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$37.08
(exc. GST)
$40.79
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 49 | $37.08 |
| 50 - 99 | $36.59 |
| 100 + | $36.34 |
*price indicative
- RS Stock No.:
- 343-9855
- Mfr. Part No.:
- 1590VFL
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 90mm | |
| External Length | 119.5mm | |
| External Width | 119.5mm | |
| IP Rating | IP54 | |
| Colour | Natural | |
| Lid Colour | Natural | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Number of Knockouts | 0 | |
| Weight | 495g | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 90mm | ||
External Length 119.5mm | ||
External Width 119.5mm | ||
IP Rating IP54 | ||
Colour Natural | ||
Lid Colour Natural | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Number of Knockouts 0 | ||
Weight 495g | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
Explosion Proof No | ||
IP54 Diecast Enclosures with Flanged Lid
The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding.
Features and Benefits:
Rugged, diecast aluminium alloy, tough yet easy to machine
Lap joint construction provides IP54 protection against dust and splashing water also provides improved EMI/RFI shielding
Vibra finished for a smooth surface with no sharp edges
Four or six, depending on size of enclosure, 6-32 x 1/2 in. stainless steel machine screws secure lid into factory tapped holes
Low side wall draft angle (2° or less) for easy PC board mounting
Flanged Lids allow for wall or shelf mounting
External Length excludes flanges
FAQ:
What does IP rating means?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
• An enclosure with a lid;• Color matched screws
Note
Dimensions do not include the lid and exclude flanges (add 4mm to height for the lid)
- RS Stock No. 3439827
- Mfr. Part No. 1590UFL
Each
$28.06
- RS Stock No. 3439849
- Mfr. Part No. 1590EFL
Each
$44.44
- RS Stock No. 3439782
- Mfr. Part No. 1590DFL
Each
$36.46
- RS Stock No. 8180646
- Mfr. Part No. 1590WCFL
Each
$24.13
Related links
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 119.5 mm, 119.5 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 187.5 mm, 119.5 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 187.5 mm, 119.5 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 119.5 mm, 94 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 119.5 mm, 94 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 187.8 mm, 119.5 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 187.8 mm, 119.5 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 187.8 mm, 119.5 mm










