Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP65, 34 mm x 119.5 mm x 94 mm
- RS Stock No.:
- 818-0643
- Mfr. Part No.:
- 1590WBBFL
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.84
(exc. GST)
$24.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $21.84 |
| 5 - 9 | $21.70 |
| 10 + | $21.46 |
*price indicative
- RS Stock No.:
- 818-0643
- Mfr. Part No.:
- 1590WBBFL
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 34mm | |
| External Length | 119.5mm | |
| External Width | 94mm | |
| IP Rating | IP65 | |
| Lid Colour | Natural | |
| Colour | Natural | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1590 | |
| Weight | 245g | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicone | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 34mm | ||
External Length 119.5mm | ||
External Width 94mm | ||
IP Rating IP65 | ||
Lid Colour Natural | ||
Colour Natural | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1590 | ||
Weight 245g | ||
Standards/Approvals RoHS | ||
Gasket Material Silicone | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
Hammond Enclosure, 119.5 (L) x 94 (W) x 34mm (H), Silicon Gasket, Shielded - 1590 Series - 1590WBBFL
Protect your sensitive components with this enclosure from Hammond. It has lap-joint construction and is sealed with a silicone gasket, so it's protected to an IP65 level. This means it's dust-tight and resistant to jets of water from any direction, so it's a suitable option for housing electronics in dirty or moist environments. External dimensions of 119.5 (L) x 94 (W) x 34mm (D) plus a low side wall draught angle of 2° or less make it easy to mount standard PCBs.
Features & Benefits
• Aluminium alloy material combines corrosion resistance with low weight for a long service life and easy handling
• Natural finish has a smooth surface with no sharp edges, enhancing safety
• Flanged for secure mounting on a wall or shelf
• Screw-on lid gives you convenient access to your components
Applications
• Outdoor signage
• Pharmaceutical manufacturing
• HVAC systems
What temperatures does the silicone gasket withstand?
The silicone gasket in this enclosure retains its flexibility in temperatures ranging from -62°C to +232°C, making it a suitable option for use in harsh industrial environments.
Related links
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 119.5 mm, 94 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 119.5 mm, 94 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 119.5 mm, 94 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 119.5 mm, 94 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 119 mm, 94 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 119.5 mm, 94 mm
- Hammond 1590 Series Natural IP65 Flanged 34 mm 94 mm
- Hammond 1590 Series Orange Die Cast Aluminium Enclosure 119.5 mm, 94 mm
