Hammond 1590 Series Red Die Cast Aluminium Enclosure, IP54, Red Lid, 119.5 x 94 x 34mm
- RS Stock No.:
- 756-8780
- Mfr. Part No.:
- 1590BBRD
- Brand:
- Hammond
This image is representative of the product range
1 / 1
Bulk discount available
Subtotal (1 unit)**
$23.27
(exc. GST)
$25.60
(inc. GST)
3 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $23.27 |
5 + | $22.98 |
**price indicative
- RS Stock No.:
- 756-8780
- Mfr. Part No.:
- 1590BBRD
- Brand:
- Hammond
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hammond | |
Body Material | Die Cast Aluminium | |
External Length | 119.5 mm | |
External Height | 34 mm | |
External Width | 94 mm | |
External Dimensions | 119.5 x 94 x 34mm | |
Range | 1590 | |
IP Rating | IP54 | |
Colour | Red | |
Lid Colour | Red | |
Flanged | No | |
Shielded | Yes | |
Series | 1590 | |
Number Of Knockouts | 0 | |
Weight | 229g | |
RAL Code | RAL 3011 | |
Explosion Proof | No | |
Select all | ||
---|---|---|
Brand Hammond | ||
Body Material Die Cast Aluminium | ||
External Length 119.5 mm | ||
External Height 34 mm | ||
External Width 94 mm | ||
External Dimensions 119.5 x 94 x 34mm | ||
Range 1590 | ||
IP Rating IP54 | ||
Colour Red | ||
Lid Colour Red | ||
Flanged No | ||
Shielded Yes | ||
Series 1590 | ||
Number Of Knockouts 0 | ||
Weight 229g | ||
RAL Code RAL 3011 | ||
Explosion Proof No | ||
Related links
- Hammond 1590 Series Yellow Die Cast Aluminium Enclosure Yellow...
- Hammond 1590 Series Orange Die Cast Aluminium Enclosure Orange...
- Hammond 1590 Series Grey Die Cast Aluminium Enclosure Grey Lid,...
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure Natural...
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure Natural...
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure Flanged...
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure Natural...
- Hammond 1590 Series Black Die Cast Aluminium Enclosure Flanged...