Hammond 1554 Series Grey Grey Lid ABS Enclosure, IP66, 90.5 mm x 240 mm x 160 mm
- RS Stock No.:
- 818-0450
- Mfr. Part No.:
- 1554VGY
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$71.50
(exc. GST)
$78.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 49 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $71.50 |
| 15 - 24 | $70.96 |
| 25 + | $70.20 |
*price indicative
- RS Stock No.:
- 818-0450
- Mfr. Part No.:
- 1554VGY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 90.5mm | |
| External Width | 160mm | |
| External Length | 240mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | 1554 | |
| Weight | 570g | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 90.5mm | ||
External Width 160mm | ||
External Length 240mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series 1554 | ||
Weight 570g | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Explosion Proof No | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- CA
Hammond Enclosure, 240 (L) x 160 (W) x 90.5mm (D), ABS Construction, Light Grey - 1554 Series - 1554VGY
Looking for a secure spot to mount your circuit board? Open up this enclosure from Hammond. It has threaded brass inserts and DIN rail mounting tabs moulded inside the unit. These give you peace of mind that your PCB will stay safe and sound in harsh industrial environments. For snappy access to your components, the unit comes with M4 stainless steel lid screws and corrosion-resistant bushings designed for frequent assembly and disassembly. The enclosure is a practical choice for challenging settings, as it's IP66-rated. This means it's dust-tight and protected against high-pressure water sprays from any direction.
Features & Benefits
• Includes a silicone rubber gasket to deliver a durable and reliable seal
• Conveniently supplied with lid-fixing screws, so it's ready to use
• Wall-mounting holes outside of the gasket channel mean it maintains its airtight properties when mounted
• Flame-retardant, to boost workplace fire safety
Applications
• Robotics systems
• Marine industry
• Automotive manufacturing
• Chemical processing
What is this enclosure made from?
It's constructed from rigid ABS plastic that withstands bumps and wear to meet the demands of extreme settings. This hardy material also resists high temperatures and the corrosive effects of chemicals.
Related links
- Hammond 1554 Series Grey ABS Enclosure 160 mm, 160 mm
- Hammond 1554 Series Grey ABS Enclosure 160 mm, 160 mm
- Hammond 1554 Series Light Grey ABS Enclosure 160 mm, 88.9 mm
- Hammond 1554 Series Grey ABS Enclosure 160 mm, 90 mm
- Hammond 1554 Series Light Grey ABS Enclosure 238.8 mm, 160 mm
- Hammond 1554 Series Light Grey ABS Enclosure 238.8 mm, 160 mm
- Hammond 1554 Series Light Grey ABS Enclosure 160 mm, 88.9 mm
- Hammond 1554 Series Light Grey ABS Enclosure 238.8 mm, 119.4 mm
