Hammond 1554 Series Grey Grey Lid ABS Enclosure, IP66, 60.5 mm x 160 mm x 160 mm

Get a bulk buy discount

Add 15 more to save -

View bulk pricing options

Subtotal (1 unit)*

$42.31

(exc. GST)

$46.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$42.31-
15 - 24$42.00-
25 +$41.442%

*price indicative

RS Stock No.:
818-0448
Mfr. Part No.:
1554RGY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

Enclosure

External Height

60.5mm

External Width

160mm

External Length

160mm

IP Rating

IP66

Lid Colour

Grey

Colour

Grey

Flanged

No

Hazardous Area Certification

No

Shielding

No

Series

1554

Weight

330g

Standards/Approvals

RoHS

Transparent Door

No

Gasket Material

Silicon

Explosion Proof

No

COO (Country of Origin):
CA

Hammond Enclosure, 160 (L) x 160 (W) x 61mm (H), Corrosion-Resistant, Light Grey - 1554 Series - 1554RGY


Keep your electronic goods dry and protected with this Hammond enclosure. It's designed to safeguard small electrical components and circuit boards from dust and high-pressure water jets – an IP66 rating proves its credentials. Internal DIN rail mounting tabs make it a breeze to securely assemble control devices like circuit breakers inside the box. As it's made from tough ABS plastic, you can rely on it to withstand rough handling and impact. This material also resists the corrosive effects of chemicals and moisture for longevity in harsh settings.

Features & Benefits


• Comes with M4 stainless steel machine screws to securely close your box

• Includes vertical PC card guides to make component mounting simple

• Corrosion-resistant bushings hold up to repetitive removal and replacement of the lid

Applications


• Industrial automation

• Oil refineries

• Security systems

• Packaging warehouses

Does this enclosure come with a gasket?


Yes, the product is supplied with a gasket. It comes loose inside the box, so you have the option to use it or not, depending on your environment. As the gasket's replaceable (253-9552), there's no need to buy a new enclosure if the seal wears out.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy