Hammond 1554 Series Grey Grey Lid ABS Enclosure, IP66, 60.5 mm x 160 mm x 90 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$32.43

(exc. GST)

$35.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$32.43
15 - 24$32.18
25 +$31.76

*price indicative

RS Stock No.:
818-0441
Mfr. Part No.:
1554JGY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

Enclosure

External Height

60.5mm

External Width

90mm

External Length

160mm

IP Rating

IP66

Lid Colour

Grey

Colour

Grey

Flanged

No

Shielding

No

Hazardous Area Certification

No

Series

1554

Weight

230g

Standards/Approvals

UL 508

Transparent Door

No

Gasket Material

Silicon

Explosion Proof

No

COO (Country of Origin):
CA

Hammond Enclosure, 60.5 (H) x 90 (W) x 160mm (L), Unshielded, Grey - 1554 Series - 1554JGY


For watertight security, think inside the box with this enclosure from Hammond. It’s made from a light grey and flame-retardant ABS plastic designed to protect contents even in high-temperature environments. A two-piece tongue-and-groove construction keeps damaging dust and oil out. Inside, you’ll find pre-fitted vertical PC card guides that are just right for mounting PCBs. This general-purpose enclosure comes equipped with a separate, replaceable silicone gasket to seal the deal.

Features & Benefits


• IP66 rating indicates it's dust-tight and protected against strong jets of water

• Interior hardware is made from corrosion-resistant stainless steel

• Lid is secured with self-captive screws, enabling quick and easy setup

• Built-in moulded DIN rail mounting tabs for convenient installation

Applications


• Industrial IT settings

• Manufacturing facilities

• Water treatment plants

How much does this enclosure weigh?


The total weight of this compact lidded enclosure is 230 grams, so it doesn't put much strain on the mounting surface.

How do I make sure the lid's tightly closed?


This unit comes with four M4 machine screws already included. Simply fasten these into the bushings in the interior to get a secure lock.

Each
$71.50
Each
$29.31
Each
$52.68
Each
$54.93

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy