Hammond 1554 Series Light Grey Grey Lid ABS Enclosure, IP66, 119.9 mm x 299.7 mm x 198.1 mm
- RS Stock No.:
- 229-1116
- Distrelec Article No.:
- 302-16-567
- Mfr. Part No.:
- 1554XAGY
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save $10.75
View bulk pricing optionsSubtotal (1 unit)*
$71.65
(exc. GST)
$78.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $71.65 | - |
| 5 - 9 | $69.50 | $10.75 |
| 10 - 19 | $67.43 | $42.20 |
| 20 - 49 | $65.42 | $124.60 |
| 50 + | $63.46 | $409.50 |
*price indicative
- RS Stock No.:
- 229-1116
- Distrelec Article No.:
- 302-16-567
- Mfr. Part No.:
- 1554XAGY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 119.9mm | |
| External Width | 198.1mm | |
| External Length | 299.7mm | |
| IP Rating | IP66 | |
| Colour | Light Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | 1554 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 119.9mm | ||
External Width 198.1mm | ||
External Length 299.7mm | ||
IP Rating IP66 | ||
Colour Light Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series 1554 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- CA
The Hammond 1554 series is a watertight enclosure ABS with a flammability rating of UL94-HB. ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB. For indoor use. ABS Plastic versions are designed to meet IP66. It has 11.8 x 1 7.8 x 7 4.72 inch dimension.
ABS Plastic versions are designed to meet IP66
Colour is grey
Related links
- Hammond 1554 Series Light Grey ABS Enclosure 299.7 mm, 198.1 mm
- Hammond 1554 Series Light Grey ABS Enclosure 299.7 mm, 238.8 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 299.7 mm, 198.1 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 299.7 mm, 198.1 mm
- Hammond 1554 Series Light Grey ABS Enclosure 299.7 mm, 238.8 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 299.7 mm, 238.8 mm
- Hammond 1555 Series Light Grey ABS Enclosure 300 mm, 199.9 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 299.7 mm, 238.8 mm
