Hammond 1554 Series Light Grey ABS Enclosure, IP66, 88.9 mm x 160 mm x 88.9 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$38.73

(exc. GST)

$42.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$38.73
5 - 9$38.03
10 - 14$37.34
15 - 19$36.65
20 +$35.99

*price indicative

RS Stock No.:
230-6473
Distrelec Article No.:
300-34-152
Mfr. Part No.:
1554KGY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

Enclosure

External Height

88.9mm

External Length

160mm

External Width

88.9mm

IP Rating

IP66

Colour

Light Grey

Hazardous Area Certification

UL

Internal Mount Type

DIN Rail

Series

1554

Standards/Approvals

UL 508a, 12 & 13, UL94-HB, 4X, 6P, IP66, UL94-5VA, UL94V-0, NEMA Type 4

Gasket Material

Silicone

COO (Country of Origin):
CA
The Hammond 1554 series watertight ABS enclosure, Ideally suited for mounting printed circuit boards or DIN rail mounted components (see photo features below for details). ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB. For indoor use.

Ideally suited for mounting printed circuit boards or DIN rail mounted components (see photo features below for details)

ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB.For indoor use

Enclosure colour is a light grey (RAL 7035)

Casketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water

Replaceable gasket is one piece made from high temperature, U.L. listed silicone. Supplied loose inside the enclosure (not pre-installed)

Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13 ratings which meet and exceed IP ratings up to and including IP68.(Except 1554/55 V size which is 4,4X only)

ABS Plastic versions are designed to meet IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy