- RS Stock No.:
- 229-1095
- Mfr. Part No.:
- 1554VAGY
- Brand:
- Hammond
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$60.52
(exc. GST)
$66.57
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $60.52 |
5 - 9 | $58.71 |
10 - 19 | $56.95 |
20 - 49 | $55.25 |
50 + | $53.58 |
- RS Stock No.:
- 229-1095
- Mfr. Part No.:
- 1554VAGY
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
The Hammond 1554 series is a watertight enclosure ABS with a flammability rating of UL94-HB. ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB. For indoor use. ABS Plastic versions are designed to meet IP66. It has 9.4 x 6.3 x 3.5 inch dimension.
ABS Plastic versions are designed to meet IP66
Colour is grey
Colour is grey
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 238.8 mm |
External Height | 88.9 mm |
External Width | 160 mm |
External Dimensions | 9.4 x 6.3 x 3.5in |
IP Rating | IP66 |
Range | 1554 |
Series | 1554 |
Related links
- Hammond 1554 Series ABS Enclosure, IP66, 9.4 x 6.3 x 2.36in
- Hammond 1555 Series ABS Enclosure, IP66, 9.4 x 6.3 x 3.5in
- Hammond 1554 Series Polycarbonate Enclosure, IP68, 9.4 x 6.3 x 3.5in
- Hammond 1555 Series ABS Enclosure, IP66, 9.4 x 6.3 x 4.7in
- Hammond 1555 Series ABS Enclosure, IP66, 9.4 x 6.3 x 2.36in
- Hammond 1554 Series Grey Polycarbonate Enclosure, IP68, Grey Lid,...
- Hammond 1554 Series Polycarbonate Enclosure, IP68, 6.3 x 6.3 x 3.5in
- Hammond 1554 Series Polycarbonate Enclosure, IP68, Clear Lid, 6.3...