Hammond 1554 Series Grey Grey Lid ABS Enclosure, IP66, 60.5 mm x 120 mm x 90 mm
- RS Stock No.:
- 818-0432
- Mfr. Part No.:
- 1554FGY
- Brand:
- Hammond
Get a bulk buy discount
Add 15 more to save $2.55
View bulk pricing optionsSubtotal (1 unit)*
$29.31
(exc. GST)
$32.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 39 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $29.31 | - |
| 15 - 24 | $29.14 | $2.55 |
| 25 + | $28.83 | $12.00 |
*price indicative
- RS Stock No.:
- 818-0432
- Mfr. Part No.:
- 1554FGY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 60.5mm | |
| External Width | 90mm | |
| External Length | 120mm | |
| IP Rating | IP66 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | No | |
| Shielding | No | |
| Hazardous Area Certification | No | |
| Series | 1554 | |
| Weight | 170g | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 60.5mm | ||
External Width 90mm | ||
External Length 120mm | ||
IP Rating IP66 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged No | ||
Shielding No | ||
Hazardous Area Certification No | ||
Series 1554 | ||
Weight 170g | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Explosion Proof No | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- CA
Hammond Enclosure, 60.5 (H) x 90 (W) x 120mm (L), ABS Construction, Grey - 1554 Series - 1554FGY
Keep your essentials safely squared away with this enclosure from Hammond. Built-in DIN rail mounting tabs and vertical PC card guides make it a top choice for putting PCBs in their place. Watertight and flame-resistant, its designed to withstand the harshest working conditions. The two-piece tongue-and-groove construction achieves a tight seal that protects against contaminants and leakage. Securing the lid is easy, and fixings won't get lost, thanks to self-captive screws threaded directly into integral holes.
Features & Benefits
• IP66 rating indicates a high level of protection against oil, dust and water
• Lid screws and interior fixtures are made from stainless steel to prevent damage from corrosion
• Includes a replaceable silicone rubber gasket to ensure a tight seal
• Vertical PC card guides have the right proportions to fit 1.5mm boards
Applications
• IT security settings
• Industrial engineering
• Water treatment plants
How much does this unit weigh?
This enclosure weighs in at just 170g, so it's easily portable when you're on the move.
What colour is this enclosure?
Both the lid and container are made from grey plastic with metallic stainless steel interior hardware. Pre-threaded and colour-matched screws complete the set.
- RS Stock No. 8180441
- Mfr. Part No. 1554JGY
Each
$32.43
- RS Stock No. 8180438
- Mfr. Part No. 1554DGY
Each
$25.26
- RS Stock No. 5095126
- Mfr. Part No. 230.090.000
Each
$63.51
- RS Stock No. 8180448
- Mfr. Part No. 1554RGY
Each
$42.31
Related links
- Hammond 1554 Series Grey ABS Enclosure 160 mm, 90 mm
- Hammond 1554 Series Grey ABS Enclosure 120 mm, 65 mm
- Hammond 1554 Series Grey ABS Enclosure 160 mm, 160 mm
- Hammond 1554 Series Grey ABS Enclosure 120 mm, 120 mm
- Hammond 1554 Series Grey ABS Enclosure 120 mm, 65 mm
- Hammond 1554 Series Light Grey ABS Enclosure 299.7 mm, 238.8 mm
- Hammond 1554 Series Light Grey ABS Enclosure 160 mm, 88.9 mm
- Hammond 1554 Series Grey ABS Enclosure 104.9 mm, 104.9 mm











