Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 36 mm x 119 mm x 66 mm
- RS Stock No.:
- 773-3151
- Distrelec Article No.:
- 150-19-252
- Mfr. Part No.:
- 1591XXCFLBK
- Brand:
- Hammond
Subtotal (1 unit)*
$12.87
(exc. GST)
$14.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.87 |
*price indicative
- RS Stock No.:
- 773-3151
- Distrelec Article No.:
- 150-19-252
- Mfr. Part No.:
- 1591XXCFLBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Flame Retardant ABS | |
| Product Type | Enclosure | |
| External Height | 36mm | |
| External Width | 66mm | |
| External Length | 119mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | 1591 | |
| Internal Mount Type | PCB | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS | |
| Weight | 90g | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Flame Retardant ABS | ||
Product Type Enclosure | ||
External Height 36mm | ||
External Width 66mm | ||
External Length 119mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series 1591 | ||
Internal Mount Type PCB | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS | ||
Weight 90g | ||
Explosion Proof No | ||
- COO (Country of Origin):
- US
Hammond 1591 Series Enclosure, Flame Retardant ABS, Black - 1591XXCFLBK
This Hammond enclosure is a high-quality ABS plastic box designed to meet the IP54 standards. The Hammond enclosure stands out for its flame retardant properties and sturdy construction. With a sleek black design, this enclosure is perfect for various applications in the automation, electronics, electrical, and mechanical industries. Whether you need to house printed circuit boards or protect electronic components, this enclosure is a reliable solution.
Features & Benefits
• Ideal for mounting printed circuit boards horizontally
• Flanged lid for wall or shelf mounting and enhanced security
• Smooth internal sides for easy connector installation
• Tongue and groove lid construction for dust and water protection
• Manufactured from flame retardant ABS plastic for safety
• Meet IP54 standards for robust protection
• Moulded in PC board standoffs for added convenience
• Available in satin texture black and grey options
• Secured with M3 x 10 mm Philips machine screws for easy assembly and disassembly
Applications
• Suitable for mounting printed circuit boards securely
• Ideal for protecting electronic components in various industries
• Perfect for automation applications requiring sturdy enclosures
• Great for electrical projects that need robust protection
• Suitable for mechanical applications that require IP54 rated enclosures
Can it be mounted on a wall or shelf securely?
Yes, the flanged lid design allows for easy wall or shelf mounting.
Will it provide protection against dust and water?
Yes, the tongue and groove lid construction ensures protection against dust and splashing water.
Is it suitable for electronics projects?
Yes, this enclosure is perfect for housing electronic components safely.
Can it be disassembled easily for repetitive assembly?
Yes, the lid is secured with M3 x 10 mm Philips machine screws for easy assembly and disassembly.
Will it meet IP54 standards for protection?
Yes, this enclosure is designed to meet IP54 standards for robust protection.
Approvals
Material Flamability Rating: UL94-V0
Related links
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 119 mm, 66 mm
- Hammond 1591 Series Black ABS General Purpose Enclosure 119 mm, 66 mm
- Hammond 1591 Series Grey ABS General Purpose Enclosure 119 mm, 66 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 120 mm, 65 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 87 mm, 57 mm
- Hammond 1591 Series Black ABS Enclosure 119 mm, 66 mm
- Hammond 159 Series Black IP54 Flanged 36 mm 66 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 120 mm, 65 mm
