Hammond 1591 Series Black Black Lid ABS Enclosure, IP54, 36 mm x 119 mm x 66 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.12

(exc. GST)

$12.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$11.12
5 - 9$10.80
10 +$10.36

*price indicative

RS Stock No.:
818-0491
Mfr. Part No.:
1591XXCSBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

ABS

External Height

36mm

External Width

66mm

External Length

119mm

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Series

1591

Standards/Approvals

RoHS

Weight

77g

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
US

Hammond Enclosure, 121.4 (L) x 66.9 (W) x 37.3mm (H), Integral PC Card Guides, IP54 Rating - 1591 Series - 1591XXCSBK


Don't let sensitive circuits lose their spark – use this enclosure from Hammond to protect your electronic essentials from the elements. Inside, you'll find two moulded standoffs for mounting printed circuit boards horizontally. This holds them securely and allows for efficient air circulation. As the unit is made from robust, flame-retardant ABS plastic, it's suitable for use in harsh industrial conditions. It's lightweight at just 75g, so you can rest assured it won't strain your system.

Features & Benefits


• Lap-joint construction achieves IP54-rated protection against dust and water sprays

• Smooth internal sides enable fast and snag-free connector installation

• Removable lid makes it suited to applications that call for repeated opening and closing

• Colour-matched set of screws and lid provided for a complete assembly

Applications


• Medical research and development

• Consumer electronics

• Data networking and storage

Does the enclosure have a locking lid?


The lid is secured by four M3 x 10mm machine screws. These are pre-threaded into the lid's plastic tapped holes for straightforward installation.

Each
$12.74
Each
$14.74

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy