Hammond Flanged 1591 Series Black Black Lid ABS General Purpose Enclosure, IP54, 36 mm x 119 mm x 66 mm
- RS Stock No.:
- 228-7269
- Mfr. Part No.:
- 1591CF2BK
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save $7.00
View bulk pricing optionsSubtotal (1 unit)*
$17.47
(exc. GST)
$19.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $17.47 | - |
| 10 - 49 | $16.77 | $7.00 |
| 50 + | $16.09 | $69.00 |
*price indicative
- RS Stock No.:
- 228-7269
- Mfr. Part No.:
- 1591CF2BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 36mm | |
| External Length | 119mm | |
| External Width | 66mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Vertical | |
| Series | 1591 | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 36mm | ||
External Length 119mm | ||
External Width 66mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Internal Mount Type Vertical | ||
Series 1591 | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
The Hammond 1591 series is the multipurpose enclosures ideally suited for vertical mounting of printed circuit boards. The lap joint construction provides protection against access of dust and splashing water. The colour of the enclosure is the black.
Designed to meet IP54
Material used for the enclosure ABS plastic
Related links
- Hammond 1591 Series Black ABS General Purpose Enclosure 119 mm, 66 mm
- Hammond 1591 Series Grey ABS General Purpose Enclosure 119 mm, 66 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 119 mm, 66 mm
- Hammond 1591 Series Black ABS Enclosure 119 mm, 66 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 119 mm, 66 mm
- Hammond 159 Series Black IP54 Flanged 36 mm 66 mm
- Hammond 1591 Series Black ABS General Purpose Enclosure 119 mm, 119 mm
- Hammond 1591 Series Black ABS General Purpose Enclosure 119 mm, 119 mm
