Hammond 1591 Series Black Flame Retardant ABS Enclosure, IP54, Black Lid, 119 x 66 x 36mm
- RS Stock No.:
- 773-3139
- Distrelec Article No.:
- 150-19-336
- Mfr. Part No.:
- 1591XXCBK
- Brand:
- Hammond
Subtotal (1 unit)*
$12.75
(exc. GST)
$14.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.75 |
*price indicative
- RS Stock No.:
- 773-3139
- Distrelec Article No.:
- 150-19-336
- Mfr. Part No.:
- 1591XXCBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Flame Retardant ABS | |
| External Length | 121 mm | |
| External Height | 37 mm | |
| External Width | 66 mm | |
| External Dimensions | 119 x 66 x 36mm | |
| Range | 1591 | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Shielded | No | |
| Series | 1591 | |
| Number Of Knockouts | 0 | |
| Weight | 80g | |
| Transparent Door | No | |
| RAL Code | RAL 9005 | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Flame Retardant ABS | ||
External Length 121 mm | ||
External Height 37 mm | ||
External Width 66 mm | ||
External Dimensions 119 x 66 x 36mm | ||
Range 1591 | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Shielded No | ||
Series 1591 | ||
Number Of Knockouts 0 | ||
Weight 80g | ||
Transparent Door No | ||
RAL Code RAL 9005 | ||
Explosion Proof No | ||
- COO (Country of Origin):
- US
Hammond Enclosure, 121 (L) x 66 (W) x 37mm (H), Multipurpose, With Standoffs - 1591XX Series - 1591XXCBK
Looking for a handy container to mount your measuring equipment? This Hammond enclosure fits the bill. Its smooth walls let you slide circuit boards smoothly into place, so assembling sensing systems is done without a snag. Corrosion is no issue for this IP54-rated unit, which keeps out the dust and water splashes you'd expect in harsh environments. Moulded standoffs in the base and lid make securely installing PCBs a breeze. As the enclosure measures 121 (L) x 66 (W) x 37mm (H), it's a sure fit for protecting electronics in tight spaces.
Features & Benefits
• Opaque walls conceal components to minimise the risk of tampering
• Flame-resistant ABS construction blocks out fire damage
• Brass inserts in pre-made screw holes cut down on preparation time and boost durability
• Screw-on lid is a breeze to remove when you're carrying out equipment inspections
• Supplied with cover screws to let you get straight to installation
• Flame-resistant ABS construction blocks out fire damage
• Brass inserts in pre-made screw holes cut down on preparation time and boost durability
• Screw-on lid is a breeze to remove when you're carrying out equipment inspections
• Supplied with cover screws to let you get straight to installation
Applications
• Transportation systems
• Food and beverage production
• Small-parts manufacturing
• Food and beverage production
• Small-parts manufacturing
Why should I use standoffs with my circuit boards?
Standoffs hold your PCBs clear of other electronics, cutting down on disruptive electrical interference to keep your signalling components running smoothly.
Approvals
Material Flamability Rating: UL94-V0
Related links
- Hammond 1591 Series Black Flame Retardant ABS Enclosure Flanged 119 x 66 x 36mm
- Hammond 1591 Series Black ABS Enclosure Black Lid, 119 x 66 x 36mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure Black Lid, 87 x 57 x 36mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure Black Lid, 122 x 94 x 36mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure Flanged 87 x 57 x 36mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure Flanged 120 x 65 x 36mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure Black Lid, 112 x 62 x 31mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure Black Lid, 120 x 80 x 59mm
