Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 36 mm x 119 mm x 66 mm
- RS Stock No.:
- 228-7270
- Mfr. Part No.:
- 1591CF2GY
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$17.47
(exc. GST)
$19.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $17.47 | - |
| 10 - 49 | $16.79 | 3% |
| 50 + | $16.11 | 7% |
*price indicative
- RS Stock No.:
- 228-7270
- Mfr. Part No.:
- 1591CF2GY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 36mm | |
| External Width | 66mm | |
| External Length | 119mm | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1591 | |
| Internal Mount Type | Vertical | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 36mm | ||
External Width 66mm | ||
External Length 119mm | ||
IP Rating IP54 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1591 | ||
Internal Mount Type Vertical | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
The Hammond 1591 series is the multipurpose enclosures ideally suited for vertical mounting of printed circuit boards. The lap joint construction provides protection against access of dust and splashing water. The colour of the enclosure is the grey.
Designed to meet IP54
Material used for the enclosure ABS plastic
Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 36 mm x 84 mm x 56 mm
- RS Stock No. 2287296
- Mfr. Part No. 1591LF2GY
Each
$15.34
Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 36 mm x 84 mm x 56 mm
- RS Stock No. 2287298
- Mfr. Part No. 1591LF2SGY
Each
$13.57
- RS Stock No. 2287321
- Mfr. Part No. 1591VF2SGY
Each
$21.39
- RS Stock No. 2256389
- Mfr. Part No. 1591XXCGY
Each
$14.74
Related links
- Hammond 1591 Series Black ABS General Purpose Enclosure 119 mm, 66 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 119 mm, 66 mm
- Hammond 159 Series Black IP54 Flanged 36 mm 66 mm
- Hammond 1591 Series Black ABS Enclosure 119 mm, 66 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 119 mm, 66 mm
- Hammond 1591 Series Black ABS General Purpose Enclosure 84 mm, 56 mm
- Hammond 1591 Series Grey ABS General Purpose Enclosure 84 mm, 56 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 120 mm, 65 mm












