Hammond 1591 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 36 mm x 87 mm x 57 mm
- RS Stock No.:
- 773-3145
- Distrelec Article No.:
- 150-19-302
- Mfr. Part No.:
- 1591XXLBK
- Brand:
- Hammond
Subtotal (1 unit)*
$12.50
(exc. GST)
$13.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.50 |
*price indicative
- RS Stock No.:
- 773-3145
- Distrelec Article No.:
- 150-19-302
- Mfr. Part No.:
- 1591XXLBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Flame Retardant ABS | |
| External Height | 36mm | |
| External Length | 87mm | |
| External Width | 57mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | 1591 | |
| Internal Mount Type | PCB | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS | |
| Weight | 57g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Flame Retardant ABS | ||
External Height 36mm | ||
External Length 87mm | ||
External Width 57mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series 1591 | ||
Internal Mount Type PCB | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS | ||
Weight 57g | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- US
Hammond Enclosure, 87 (L) x 57 (W) x 36mm (H), No Knockouts, Black - 1591 Series - 1591XXLBK
Get all-round protection for your electronic equipment with this enclosure from Hammond. It's made from robust ABS that resists impacts, abrasion and corrosion to keep sensitive components working without a hitch. With compact dimensions of 87 (L) x 57 (W) x 36mm (H), this is an ideal option for small devices like PC cards. The simple lap-joint design makes setup a cinch, so the box suits tasks where repeated assembly and dismantling is likely. The lid can be secured in a jiffy thanks to built-in screw posts with durable brass bushings.
Features & Benefits
• Light 57g weight means it adds minimal strain to your setup
• Supplied with four M3 x 10mm Phillips screws, so you don't need to search around for fixings
• Inbuilt guides and standoffs make it easy to fit PC cards in the position you need
• IP54 rating means it's protected from dust and withstands water sprays from all directions
Applications
• Electronics manufacturing
• Industrial automation
• Power utilities
Does this enclosure have any fire safety features?
Yes, it's made from flame-retardant housing that self-extinguishes inside 10 seconds for a safety boost in the event of fire.
Approvals
Material Flamability Rating: UL94-V0
Related links
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 87 mm, 57 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 122 mm, 94 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 119 mm, 66 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 120 mm, 65 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 119 mm, 66 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 120 mm, 120 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 191 mm, 110 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 120 mm, 65 mm
