Hammond 1591 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 40 mm x 120 mm x 65 mm

Get a bulk buy discount

Add 10 more to save -

View bulk pricing options

Subtotal (1 unit)*

$12.74

(exc. GST)

$14.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$12.74-
10 - 49$12.69-
50 +$12.601%

*price indicative

RS Stock No.:
493-5994
Distrelec Article No.:
150-19-435
Mfr. Part No.:
1591CBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Flame Retardant ABS

Product Type

Enclosure

External Height

40mm

External Length

120mm

External Width

65mm

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

No

Series

1591

Number of Knockouts

0

Weight

86g

Standards/Approvals

RoHS

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
CA

Hammond Enclosure, 120 (L) x 65 (W) x 40mm (H), Flame-Retardant Housing, Lap-Joint Construction - 1591 Series - 1591CBK


To create a safe space for your sensitive electronic components, house them in this enclosure from Hammond. It's a breeze to slip your PCBs inside, thanks to the smooth internal sides and precisely spaced card guides. The robust two-piece structure is easy to take apart and put together, making this enclosure ideal for any setup that calls for frequent card swaps or maintenance. The screw posts feature built-in brass bushings, so it's easy to insert and remove the screws regularly without causing damage.

Features & Benefits


• Flame-retardant ABS housing prevents fire from spreading

• Lid screws are countersunk for a snag-free finish

• Pre-tapped threaded holes for hassle-free insertion of screws

• Supplied with four machine screws to secure the lid

Applications


• Automotive workshops

• Mining sites

• Packaging facilities

• Oil and gas industry

Does this enclosure keep its contents safe from contaminants?


Yes. Its precise lap-joint construction is designed to keep it tightly closed, so the entire unit has an IP54 rating. This means it shuts out dust and resists water splashes from any direction.

Approvals

Material Flamability Rating: UL94-V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy