Hammond 1591 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 94 mm x 120 mm x 120 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$25.52

(exc. GST)

$28.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$25.52
10 - 49$25.41
50 +$25.18

*price indicative

RS Stock No.:
493-6026
Mfr. Part No.:
1591VBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Flame Retardant ABS

External Height

94mm

External Length

120mm

External Width

120mm

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

No

Hazardous Area Certification

No

Shielding

No

Series

1591

Number of Knockouts

0

Standards/Approvals

RoHS Compliant

Weight

218g

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
CA

Hammond Enclosure, 120 (L) x 120 (W) x 94mm (H), Unflanged Type, 218g Weight - 1591 Series - 1591VBK


Keep your PCBs out of harm's way with this enclosure from Hammond. Its robust ABS body withstands the tough conditions you'd expect in industrial workplaces by resisting abrasion, impacts and chemicals. The box is ideal for applications that you'll need to access regularly, as you only need a screwdriver to install and remove the lid's screws. Lap-joint construction gives the container strength and makes sure contaminants are firmly locked out.

Features & Benefits


• IP54 rating means it's protected from dust and resists low-pressure water jets from all directions

• Self-extinguishing housing stops burning within 10 seconds for safety in the event of a fire

• Built-in PC card guides make installation fast and straightforward

• Lid screws included for speedy set-up

Applications


• Electronics manufacturing

• Industrial automation

• Process and packaging lines

Does the unit come with pre-cut knockouts?


It comes without knockouts, giving you free rein to position and drill holes to meet the needs of your system.

How much does this unit weigh?


This enclosure weighs only 218g, making it easy to handle during set-up and minimising strain on your infrastructure.

Approvals

Material Flamability Rating: UL94-V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy