Hammond 1591 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 40 mm x 110 mm x 82 mm
- RS Stock No.:
- 493-5966
- Distrelec Article No.:
- 150-19-492
- Mfr. Part No.:
- 1591SBK
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$18.43
(exc. GST)
$20.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $18.43 |
| 10 - 49 | $18.30 |
| 50 + | $18.20 |
*price indicative
- RS Stock No.:
- 493-5966
- Distrelec Article No.:
- 150-19-492
- Mfr. Part No.:
- 1591SBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Flame Retardant ABS | |
| Product Type | Enclosure | |
| External Height | 40mm | |
| External Length | 110mm | |
| External Width | 82mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1591 | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS | |
| Weight | 105g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Flame Retardant ABS | ||
Product Type Enclosure | ||
External Height 40mm | ||
External Length 110mm | ||
External Width 82mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1591 | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS | ||
Weight 105g | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
Hammond Enclosure, 110 (L) x 82 (W) x 44mm (H), 105g Weight, Screw-On Lid - 1591 Series - 1591SBK
Need your PCB system to work in challenging conditions? Shield it with this Hammond enclosure. As it's made from resilient ABS, it takes the force of direct impacts, so your components don't have to. Thanks to internal wall grooves, the box holds circuit boards tightly against movement. A simple screw-down lid comes on and off without a hitch, so you get quick access to your hardware. The enclosure's flame-retardant body slows down fire to add another layer of protection.
Features & Benefits
• Comes with lid screws for immediate assembly
• IP54 rating indicates it blocks out dust and splashed water to protect sensitive kit
• Body measurements of 110 (L) x 82 (W) x 44mm (H) for flexible installation with minimal bulk
• Handles 1.5mm PC cards for easy networking
Applications
• Manufacturing industry
• Beverage production
• Warehouses
What's the best way to mount this enclosure?
To make installation hassle-free and convenient, the unit's back plate offers plenty of space to drill screw holes in a position that suits your setup.
Approvals
Material Flamability Rating: UL94-V0
- RS Stock No. 4935679
- Mfr. Part No. 1591SFLBK
Each
$16.47
- RS Stock No. 4935994
- Mfr. Part No. 1591CBK
Each
$12.74
- RS Stock No. 7733132
- Mfr. Part No. 1591XXDBK
Each
$17.47
- RS Stock No. 4936054
- Mfr. Part No. 1591DBK
Each
$20.48
Related links
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 110 mm, 82 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 110 mm, 82 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 110 mm, 82 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 152 mm, 82 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 120 mm, 65 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 191 mm, 110 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 120 mm, 65 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 191 mm, 110 mm












