Hammond 1591 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 25 mm x 100 mm x 50 mm

Get a bulk buy discount

Add 10 more to save $0.80

View bulk pricing options

Subtotal (1 unit)*

$9.91

(exc. GST)

$10.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 99 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$9.91-
10 - 49$9.83$0.80
50 +$9.70$10.50

*price indicative

RS Stock No.:
493-5950
Distrelec Article No.:
150-19-419
Mfr. Part No.:
1591ABK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Flame Retardant ABS

External Height

25mm

External Length

100mm

External Width

50mm

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Series

1591

Number of Knockouts

0

Weight

52g

Standards/Approvals

RoHS

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
CA

Hammond Enclosure, 100 (L) x 50 (W) x 29mm (H), Lap-Joint Construction, IP54 - 1591 Series - 1591ABK


Need a safe space to mount your electrical components? Trust this enclosure from Hammond to take care of the job. It has moulded card guides, so you can mount PCBs in a vertical position and be certain they're safely spaced. As the box is made from ABS plastic, it's strong and reliably rigid, so safe to use in challenging settings. This material is also easy to machine and has a flammability rating of UL 94-V0 meaning that it stops burning in under 10 seconds to boost workplace safety. The lap-joint construction of this enclosure means you'll find it a cinch to put it together and take it apart without complex tools.

Features & Benefits


• Lid helps prevent unauthorised users from tampering with devices inside

• Integral brass bushings resist wear for repeated assembly and disassembly

• Pre-tapped holes for hassle-free lid installation

Applications


• Data centres

• Security systems

• Construction industry

• Networking equipment

Is this enclosure protected from dust?


Yes, it has an IP54 rating, which indicates it's shielded from limited dust entry, as well as from water splashes.

Approvals

Material Flamability Rating: UL94-V0

Each
$11.68
Each
$7.43
Each
$7.77

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy