Hammond Flanged 1455 Series Black Black Lid Aluminium Enclosure, IP54, 27 mm x 120 mm x 78 mm
- RS Stock No.:
- 773-3050
- Distrelec Article No.:
- 150-70-826
- Mfr. Part No.:
- 1455J1202BK
- Brand:
- Hammond
Subtotal (1 unit)*
$29.91
(exc. GST)
$32.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.91 |
*price indicative
- RS Stock No.:
- 773-3050
- Distrelec Article No.:
- 150-70-826
- Mfr. Part No.:
- 1455J1202BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 27mm | |
| External Width | 78mm | |
| External Length | 120mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1455 | |
| Internal Mount Type | PCB | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS | |
| Weight | 145g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 27mm | ||
External Width 78mm | ||
External Length 120mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1455 | ||
Internal Mount Type PCB | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS | ||
Weight 145g | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
Hammond Enclosure, 120 (L) x 78 (W) x 27mm (H), For PCBs, No Knockouts - 1455 Series - 1455J1202BK
Safely store your system's electronics in tough conditions with this enclosure from Hammond. As shown by its IP54 rating, it shuts out dust and water splashes to stop corrosion from damaging sensitive devices housed inside. Thanks to measurements of 120 (L) x 78 (W) x 27mm (H), the container provides plenty of space to store PCBs and networking components. Slotting in boards is a cinch with its internal card guides. When it comes to inspecting appliances, a removable plate slides out to give you easy access.
Features & Benefits
• Corrosion-resistant aluminium body stays strong in damp areas
• Comes with rubber feet to prevent slipping on smooth surfaces
• End panels screw into place for quick assembly without special tools
• No knockouts, so you can cut cable entries as necessary
• Durable ABS end caps shake off damage from impacts
Applications
• Process control
• Fluid management
• Security systems
Are the screw holes in this enclosure's end plates pre-drilled?
Yes. The unit's end panels come with pre-drilled screw holes, so it's ready to assemble straight away.
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Hammond 1455 Series Black Aluminium Enclosure 120 mm, 78 mm
- Hammond 1455 Series Black Aluminium Enclosure 160 mm, 78 mm
- Hammond 1455 Series Black Aluminium Enclosure 120 mm, 78 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 92.5 mm, 38.5 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 111.5 mm, 59.5 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 112 mm, 62 mm
- Hammond 1591 Series Black ABS Enclosure 112 mm, 62 mm
- Hammond 1455 Series Silver Aluminium Enclosure 160 mm, 78 mm












