Hammond Flanged 1591 Series Black Black Lid ABS Enclosure, IP54, 27 mm x 112 mm x 62 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$8.73

(exc. GST)

$9.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 128 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 99$8.73
100 - 499$8.67
500 +$8.56

*price indicative

RS Stock No.:
741-7464
Mfr. Part No.:
1591BSFLBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

ABS

External Height

27mm

External Length

112mm

External Width

62mm

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

Yes

Shielding

Unshielded

Hazardous Area Certification

No

Internal Mount Type

Vertical

Series

1591

Number of Knockouts

0

Weight

69g

Standards/Approvals

No

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
CA

Hammond Enclosure, 112 (L) x 62 (W) x 31mm (H), ABS Construction, Black Colour - 1591 Series - 1591BSFLBK


Keep your electronic parts out of the elements with this enclosure from Hammond. It's rated IP54, meaning it offers protection from dust and water splashes from all directions. The body is made from sturdy ABS material that can withstand mechanical stress and chemicals, assuring you of its long-lasting performance in challenging settings. This box features integral moulded guides that accept 1.5mm PC cards, letting you securely store and space out your circuit boards. Thanks to its lap-joint construction, sensitive components are shielded from EMI and RFI to ensure clear signal transmission.

Features & Benefits


• Flanged design simplifies wall mounting for space-efficient installation in busy setups

• Light weight of 70g for easy handling during installation and maintenance

• Black colour-matched screws to achieve a polished look

• Flame-retardant material won't contribute to the spread of flames if a fire occurs

Applications


• Automotive industry

• Medical devices

• Telecommunications equipment

• Solar arrays

What accessories are included with this enclosure?


The box comes with a lid and four M4 Phillips screws, so you get all you need for immediate assembly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy